Part Details for ATTINY13A-SH by Microchip Technology Inc
Overview of ATTINY13A-SH by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATTINY13A-SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 20 MHz,EIAJ SOIC,Ind Temp,Green,NiPdAu - Package: 8 SOIJ .208in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 95 Container: Tube | 0 |
|
RFQ |
Part Details for ATTINY13A-SH
ATTINY13A-SH CAD Models
ATTINY13A-SH Part Data Attributes
|
ATTINY13A-SH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY13A-SH
Microchip Technology Inc
IC MCU 8BIT 1KB FLASH 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIJ-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 2.7 V MINIMUM SUPPLY AT 10 MHZ AND 1.8V MIN @ 4 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 5.26 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.03 mm | |
Speed | 20 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.25 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY13A-SH
This table gives cross-reference parts and alternative options found for ATTINY13A-SH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY13A-SH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY13A-SU-SL383 | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO8 | Atmel Corporation | ATTINY13A-SH vs ATTINY13A-SU-SL383 |
ATTINY13A-SUR | IC MCU 8BIT 1KB FLASH 8SOIC | Microchip Technology Inc | ATTINY13A-SH vs ATTINY13A-SUR |
ATTINY13A-SH-SL383 | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO8 | Atmel Corporation | ATTINY13A-SH vs ATTINY13A-SH-SL383 |
ATTINY13A-SN | IC MCU 8BIT 1KB FLASH 8SOIC | Microchip Technology Inc | ATTINY13A-SH vs ATTINY13A-SN |
ATTINY13A-SF | IC MCU 8BIT 1KB FLASH 8SOIC | Microchip Technology Inc | ATTINY13A-SH vs ATTINY13A-SF |
ATTINY13A-SHR | IC MCU 8BIT 1KB FLASH 8SOIC | Microchip Technology Inc | ATTINY13A-SH vs ATTINY13A-SHR |