-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 1KB FLASH 20QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3484
|
Newark | Microcontroller Mcu, 8 Bit, Attiny, 20Mhz, Mlf-20, Product Range:Avr Attiny Family Attiny13 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:1Kb, No. Of Pins:20Pins, Ic Case/Package:Mlf Rohs Compliant: Yes |Microchip ATTINY13-20MU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$0.3950 | Buy Now |
DISTI #
ATTINY13-20MU-ND
|
DigiKey | IC MCU 8BIT 1KB FLASH 20QFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
246 In Stock |
|
$1.6500 | Buy Now |
DISTI #
68T3484
|
Avnet Americas | MCU 8-Bit ATtiny AVR RISC 1KB Flash 3.3V/5V 20-Pin MLF EP - Bulk (Alt: 68T3484) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 41 Partner Stock |
|
$1.4400 | Buy Now |
DISTI #
556-ATTINY13-20MU
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 1K FLASH 64B EE 64B SRAM ADC 5V RoHS: Compliant | 0 |
|
$1.3800 / $1.6500 | Order Now |
DISTI #
ATTINY13-20MU
|
Microchip Technology Inc | 5V, 20MHZ, MLF, IND TEMP, GREEN, Projected EOL: 2039-11-19 RoHS: Compliant pbFree: Yes |
6860 Alternates Available |
|
$1.2100 / $1.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 | 0 |
|
$1.4500 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 1KB Flash - 3.3V/5V - 20-Pin MLF - Tray RoHS: Compliant | 6860 Factory Stock |
|
$1.4400 / $2.0900 | Buy Now |
DISTI #
ATTINY13-20MU
|
TME | IC: AVR microcontroller, VDFN20, 1.8÷5.5VDC, Ext.inter: 6, Cmp: 1 Min Qty: 1 | 0 |
|
$1.5100 / $1.8300 | RFQ |
|
NAC | 5V, 20MHZ, MLF, IND TEMP, GREEN - Package: 20 WQFN 4x4x0.8mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 490 Container: Tray | 5390 |
|
$1.4500 / $1.7800 | Buy Now |
DISTI #
ATTINY13-20MU
|
Avnet Silica | MCU 8-Bit ATtiny AVR RISC 1KB Flash 3.3V/5V 20-Pin MLF EP (Alt: ATTINY13-20MU) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 31 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY13-20MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY13-20MU
Microchip Technology Inc
IC MCU 8BIT 1KB FLASH 20QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4 X 4 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220WGGD-5, MLF-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 7 | |
Number of I/O Lines | 6 | |
Number of Terminals | 20 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 20 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY13-20MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY13-20MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY13-20MI | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS | Microchip Technology Inc | ATTINY13-20MU vs ATTINY13-20MI |
ATTINY13-20MUR | IC MCU 8BIT 1KB FLASH 20QFN | Microchip Technology Inc | ATTINY13-20MU vs ATTINY13-20MUR |