Microcontrollers and Processors
ATTINY12-8PL
Description: RISC Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8

Overview of ATTINY12-8PL by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ATTINY12-8PL by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATTINY12-8PL by Atmel Corporation

ATTINY12-8PL
Atmel Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
8
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
NO
Additional Feature
64 BYTES EEPROM; ANALOG COMPARATOR; PRESCALER
Address Bus Width
Bit Size
8
Clock Frequency-Max
8 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Length
9.271 mm
Moisture Sensitivity Level
1
Number of I/O Lines
6
Number of Terminals
8
On Chip Program ROM Width
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
32
ROM (words)
512
ROM Programmability
FLASH
Seated Height-Max
5.334 mm
Speed
8 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ATTINY12-8PL
    Atmel Corporation
    RISC Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8
    VS

Alternate Parts for ATTINY12-8PL

This table gives cross-reference parts and alternative options found for ATTINY12-8PL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY12-8PL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATTINY12-8PL RISC Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, PDIP8 Microchip Technology Inc ATTINY12-8PL vs ATTINY12-8PL
Part Number Description Manufacturer Compare
ATTINY12V-1SC RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 1.2MHz, CMOS, PDSO8, 0.209 INCH, EIAJ, PLASTIC, SOP-8 Atmel Corporation ATTINY12-8PL vs ATTINY12V-1SC
ATTINY12-8SI RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PDSO8, 0.209 INCH, EIAJ, PLASTIC, SOP-8 Atmel Corporation ATTINY12-8PL vs ATTINY12-8SI
ATTINY12V-1PL RISC Microcontroller, 8-Bit, FLASH, 1.2MHz, CMOS, PDIP8 Microchip Technology Inc ATTINY12-8PL vs ATTINY12V-1PL
ATTINY12-8SJ RISC Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, PDSO8, 0.209 INCH, EIAJ, PLASTIC, SOP-8 Atmel Corporation ATTINY12-8PL vs ATTINY12-8SJ
ATTINY12V-1SU RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 1.2MHz, CMOS, PDSO8, 0.209 INCH, GREEN, EIAJ, PLASTIC, SOP-8 Atmel Corporation ATTINY12-8PL vs ATTINY12V-1SU
ATTINY12-8PL RISC Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, PDIP8 Microchip Technology Inc ATTINY12-8PL vs ATTINY12-8PL
ATTINY12-8SJ RISC Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, PDSO8 Microchip Technology Inc ATTINY12-8PL vs ATTINY12-8SJ
ATTINY12V-1PJ RISC Microcontroller, 8-Bit, FLASH, 1.2MHz, CMOS, PDIP8 Microchip Technology Inc ATTINY12-8PL vs ATTINY12V-1PJ
ATTINY12V-1PL RISC Microcontroller, 8-Bit, FLASH, 1.2MHz, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 Atmel Corporation ATTINY12-8PL vs ATTINY12V-1PL
ATTINY12-8PU RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 Atmel Corporation ATTINY12-8PL vs ATTINY12-8PU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATTINY12-8PL by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATTINY12-8PL by Atmel Corporation

Select Manufacturer
Which Manufacturer of ATTINY12-8PL would you like to use for your alert(s)?
  • Please alert me when ATTINY12-8PL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATTINY12-8PL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATTINY12-8PL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATTINY12-8PL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATTINY12-8PL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATTINY12-8PL by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: