Part Details for ATTINY11L-2SL by Atmel Corporation
Overview of ATTINY11L-2SL by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATTINY11L-2SL
ATTINY11L-2SL CAD Models
ATTINY11L-2SL Part Data Attributes
|
ATTINY11L-2SL
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATTINY11L-2SL
Atmel Corporation
RISC Microcontroller, 8-Bit, FLASH, 2MHz, CMOS, PDSO8, 0.209 INCH, EIAJ, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | ANALOG COMPARATOR; PRESCALER | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 2 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.29 mm | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32 | |
ROM (words) | 512 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.16 mm | |
Speed | 2 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY11L-2SL
This table gives cross-reference parts and alternative options found for ATTINY11L-2SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY11L-2SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY11L-2PC | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 2MHz, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | ATTINY11L-2SL vs ATTINY11L-2PC |
ATTINY13V-10PU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | ATTINY11L-2SL vs ATTINY13V-10PU |
ATTINY11L-2SU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 2MHz, CMOS, PDSO8, 0.209 INCH, GREEN, EIAJ, PLASTIC, SOP-8 | Atmel Corporation | ATTINY11L-2SL vs ATTINY11L-2SU |
ATTINY13V-10SUR | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | Atmel Corporation | ATTINY11L-2SL vs ATTINY13V-10SUR |
ATTINY11L-2PJ | RISC Microcontroller, 8-Bit, FLASH, 2MHz, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | ATTINY11L-2SL vs ATTINY11L-2PJ |
ATTINY13V-10SU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | Atmel Corporation | ATTINY11L-2SL vs ATTINY13V-10SU |
ATTINY11L-2SJ | RISC Microcontroller, 8-Bit, FLASH, 2MHz, CMOS, PDSO8, 0.209 INCH, EIAJ, PLASTIC, SOP-8 | Atmel Corporation | ATTINY11L-2SL vs ATTINY11L-2SJ |
ATTINY11L-2PL | RISC Microcontroller, 8-Bit, FLASH, 2MHz, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | ATTINY11L-2SL vs ATTINY11L-2PL |