Part Details for ATT3064-5T100I-DB by LSI Corporation
Overview of ATT3064-5T100I-DB by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATT3064-5T100I-DB
ATT3064-5T100I-DB CAD Models
ATT3064-5T100I-DB Part Data Attributes
|
ATT3064-5T100I-DB
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
ATT3064-5T100I-DB
LSI Corporation
Field Programmable Gate Array, 224 CLBs, 6400 Gates, 228MHz, CMOS, PQFP100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUCENT TECHNOLOGIES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Category CO2 Kg | 12.2 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
Additional Feature | 688 FLIP-FLOPS | |
Clock Frequency-Max | 228 MHz | |
Combinatorial Delay of a CLB-Max | 4.1 ns | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of CLBs | 224 | |
Number of Equivalent Gates | 6400 | |
Number of Inputs | 82 | |
Number of Outputs | 82 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 224 CLBS, 6400 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |