Datasheets
ATT3020-70M68I-TR by: LSI Corporation

Field Programmable Gate Array, 64 CLBs, 2000 Gates, 84MHz, CMOS, PQCC68

Part Details for ATT3020-70M68I-TR by LSI Corporation

Overview of ATT3020-70M68I-TR by LSI Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ATT3020-70M68I-TR

ATT3020-70M68I-TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ATT3020-70M68I-TR Part Data Attributes

ATT3020-70M68I-TR LSI Corporation
Buy Now Datasheet
Compare Parts:
ATT3020-70M68I-TR LSI Corporation Field Programmable Gate Array, 64 CLBs, 2000 Gates, 84MHz, CMOS, PQCC68
Part Life Cycle Code Obsolete
Ihs Manufacturer AT & T MICROELECTRONICS
Package Description ,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature 256 FLIP-FLOPS
Clock Frequency-Max 84 MHz
Combinatorial Delay of a CLB-Max 9 ns
JESD-30 Code S-PQCC-J68
Length 24.23 mm
Number of CLBs 64
Number of Equivalent Gates 2000
Number of Inputs 58
Number of Outputs 58
Number of Terminals 68
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 64 CLBS, 2000 GATES
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Shape SQUARE
Package Style CHIP CARRIER
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 24.23 mm

Alternate Parts for ATT3020-70M68I-TR

This table gives cross-reference parts and alternative options found for ATT3020-70M68I-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATT3020-70M68I-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
XC3020-70PC68C AMD Xilinx Check for Price Field Programmable Gate Array, 64 CLBs, 1000 Gates, 70MHz, 64-Cell, CMOS, PQCC68, PLASTIC, LCC-68 ATT3020-70M68I-TR vs XC3020-70PC68C
ATT3020-70M68-TR LSI Corporation Check for Price Field Programmable Gate Array, 64 CLBs, 2000 Gates, 84MHz, CMOS, PQCC68 ATT3020-70M68I-TR vs ATT3020-70M68-TR
ATT3020-70M68I-D LSI Corporation Check for Price Field Programmable Gate Array, 64 CLBs, 2000 Gates, 84MHz, CMOS, PQCC68 ATT3020-70M68I-TR vs ATT3020-70M68I-D
ATT3020-70M68I LSI Corporation Check for Price Field Programmable Gate Array, 64 CLBs, 2000 Gates, 84MHz, 64-Cell, CMOS, PQCC68 ATT3020-70M68I-TR vs ATT3020-70M68I
ATT3020-70M68I-DT LSI Corporation Check for Price Field Programmable Gate Array, 64 CLBs, 2000 Gates, 84MHz, CMOS, PQCC68 ATT3020-70M68I-TR vs ATT3020-70M68I-DT
Part Number Manufacturer Composite Price Description Compare
XC3020-70PC68I AMD Xilinx Check for Price Field Programmable Gate Array, 64 CLBs, 1000 Gates, 70MHz, 64-Cell, CMOS, PQCC68, PLASTIC, LCC-68 ATT3020-70M68I-TR vs XC3020-70PC68I
XC3120A-1PC68C AMD Xilinx Check for Price Field Programmable Gate Array, 64 CLBs, 1000 Gates, 323MHz, 64-Cell, CMOS, PQCC68, PLASTIC, LCC-68 ATT3020-70M68I-TR vs XC3120A-1PC68C
XC3120-3PC68C AMD Xilinx Check for Price Field Programmable Gate Array, 64 CLBs, 1000 Gates, 270MHz, 64-Cell, CMOS, PQCC68, PLASTIC, LCC-68 ATT3020-70M68I-TR vs XC3120-3PC68C
XC3120A-09PC68C AMD Xilinx Check for Price Field Programmable Gate Array, 64 CLBs, 1000 Gates, 370MHz, 64-Cell, CMOS, PQCC68, PLASTIC, LCC-68 ATT3020-70M68I-TR vs XC3120A-09PC68C
XC3120A-2PC68C AMD Xilinx Check for Price Field Programmable Gate Array, 64 CLBs, 1000 Gates, 323MHz, 64-Cell, CMOS, PQCC68, PLASTIC, LCC-68 ATT3020-70M68I-TR vs XC3120A-2PC68C
XC2064-100PC68C AMD Xilinx Check for Price Field Programmable Gate Array, 64 CLBs, 600 Gates, 100MHz, 64-Cell, CMOS, PQCC68, PLASTIC, LCC-68 ATT3020-70M68I-TR vs XC2064-100PC68C
AM3020-100JI068 AMD Check for Price Field Programmable Gate Array, 64 CLBs, 2000 Gates, 100MHz, 64-Cell, CMOS, PQCC68, PLASTIC, LCC-68 ATT3020-70M68I-TR vs AM3020-100JI068
XC3020-100PC68C AMD Xilinx Check for Price Field Programmable Gate Array, 64 CLBs, 1000 Gates, 100MHz, 64-Cell, CMOS, PQCC68, PLASTIC, LCC-68 ATT3020-70M68I-TR vs XC3020-100PC68C
XC2064-70PC68C AMD Xilinx Check for Price Field Programmable Gate Array, 64 CLBs, 600 Gates, 70MHz, 64-Cell, CMOS, PQCC68, PLASTIC, LCC-68 ATT3020-70M68I-TR vs XC2064-70PC68C
XC3120-3PC68I AMD Xilinx Check for Price Field Programmable Gate Array, 64 CLBs, 1000 Gates, 270MHz, 64-Cell, CMOS, PQCC68, PLASTIC, LCC-68 ATT3020-70M68I-TR vs XC3120-3PC68I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATT3020-70M68I-TR by LSI Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATT3020-70M68I-TR by LSI Corporation

Select Manufacturer
Which Manufacturer of ATT3020-70M68I-TR would you like to use for your alert(s)?
  • Please alert me when ATT3020-70M68I-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATT3020-70M68I-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATT3020-70M68I-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATT3020-70M68I-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATT3020-70M68I-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATT3020-70M68I-TR by LSI Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: