Part Details for ATT1736AG8I-DT by LSI Corporation
Overview of ATT1736AG8I-DT by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATT1736AG8I-DT
ATT1736AG8I-DT CAD Models
ATT1736AG8I-DT Part Data Attributes
|
ATT1736AG8I-DT
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
ATT1736AG8I-DT
LSI Corporation
OTP ROM, 36288X1, CMOS, PDSO8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUCENT TECHNOLOGIES INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PDSO-G8 | |
Memory Density | 2097152 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 36288 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for ATT1736AG8I-DT
This table gives cross-reference parts and alternative options found for ATT1736AG8I-DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATT1736AG8I-DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATT1736AG8I-D | OTP ROM, 36288X1, CMOS, PDSO8 | LSI Corporation | ATT1736AG8I-DT vs ATT1736AG8I-D |
ATT1736AG8-TR | OTP ROM, 36288X1, CMOS, PDSO8 | LSI Corporation | ATT1736AG8I-DT vs ATT1736AG8-TR |