Part Details for ATT-461M-17-HEX-02 by Vertiv Inc
Overview of ATT-461M-17-HEX-02 by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATT-461M-17-HEX-02
ATT-461M-17-HEX-02 CAD Models
ATT-461M-17-HEX-02 Part Data Attributes
|
ATT-461M-17-HEX-02
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
ATT-461M-17-HEX-02
Vertiv Inc
Fixed Attenuator, 0MHz Min, 4000MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-M, I/P POWER-MAX(PEAK)=200W | |
Attenuation-Nom | 17 dB | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.2 |