Part Details for ATT-461M-11-HEX-02 by Vertiv Inc
Overview of ATT-461M-11-HEX-02 by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54L04J | Rochester Electronics LLC | 54L04 - HEX INVERTER | |
936DM/B | Rochester Electronics LLC | 936DM/B - Hex Inverter | |
54L04/BCA | Rochester Electronics LLC | 54L04 - Hex Inverter - Dual marked (M38510/02005BCA) |
Part Details for ATT-461M-11-HEX-02
ATT-461M-11-HEX-02 CAD Models
ATT-461M-11-HEX-02 Part Data Attributes
|
ATT-461M-11-HEX-02
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
ATT-461M-11-HEX-02
Vertiv Inc
Fixed Attenuator, 0MHz Min, 4000MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-M, I/P POWER-MAX(PEAK)=200W | |
Attenuation-Nom | 11 dB | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.2 |
Alternate Parts for ATT-461M-11-HEX-02
This table gives cross-reference parts and alternative options found for ATT-461M-11-HEX-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATT-461M-11-HEX-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATT-461M-11-HEX-02 | Fixed Attenuator, 0MHz Min, 4000MHz Max | Midwest Microwave | ATT-461M-11-HEX-02 vs ATT-461M-11-HEX-02 |