Part Details for ATT-454F-08-SMA-02 by Midwest Microwave
Overview of ATT-454F-08-SMA-02 by Midwest Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Part Details for ATT-454F-08-SMA-02
ATT-454F-08-SMA-02 CAD Models
ATT-454F-08-SMA-02 Part Data Attributes
|
ATT-454F-08-SMA-02
Midwest Microwave
Buy Now
Datasheet
|
Compare Parts:
ATT-454F-08-SMA-02
Midwest Microwave
Fixed Attenuator, 0MHz Min, 4000MHz Max, STAINLESS STEEL
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MIDWEST MICROWAVE | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Attenuation-Nom | 8 dB | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.13 |
Alternate Parts for ATT-454F-08-SMA-02
This table gives cross-reference parts and alternative options found for ATT-454F-08-SMA-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATT-454F-08-SMA-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATT-454F-08-SMA-02 | RF/Microwave Attenuator, 0 MHz - 4000 MHz RF/MICROWAVE FIXED ATTENUATOR, STAINLESS STEEL | Artesyn Embedded Technologies | ATT-454F-08-SMA-02 vs ATT-454F-08-SMA-02 |
ATT-454F-08-SMA-02 | Fixed Attenuator, 0MHz Min, 4000MHz Max, STAINLESS STEEL | Vertiv Inc | ATT-454F-08-SMA-02 vs ATT-454F-08-SMA-02 |