Part Details for ATT-218M-55-NNN-02 by Midwest Microwave
Overview of ATT-218M-55-NNN-02 by Midwest Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71218MBZ-T7A | Renesas Electronics Corporation | Dual 36V Precision Single-Supply, Rail-to-Rail Output, Low-power Operational Amplifier |
Part Details for ATT-218M-55-NNN-02
ATT-218M-55-NNN-02 CAD Models
ATT-218M-55-NNN-02 Part Data Attributes
|
ATT-218M-55-NNN-02
Midwest Microwave
Buy Now
Datasheet
|
Compare Parts:
ATT-218M-55-NNN-02
Midwest Microwave
Fixed Attenuator, 0MHz Min, 12400MHz Max, STAINLESS STEEL
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MIDWEST MICROWAVE | |
Reach Compliance Code | unknown | |
Additional Feature | N-M, I/P POWER-MAX(PEAK)=200W | |
Attenuation-Nom | 55 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.256 |