Part Details for ATT-0477-30-NNN-07 by Artesyn Embedded Technologies
Overview of ATT-0477-30-NNN-07 by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-477LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 24S 6P Vertical Receptacle. |
Part Details for ATT-0477-30-NNN-07
ATT-0477-30-NNN-07 CAD Models
ATT-0477-30-NNN-07 Part Data Attributes
|
ATT-0477-30-NNN-07
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
ATT-0477-30-NNN-07
Artesyn Embedded Technologies
RF/Microwave Attenuator, 0 MHz - 2000 MHz RF/MICROWAVE FIXED ATTENUATOR, STAINLESS STEEL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Reach Compliance Code | unknown | |
Additional Feature | N-F; N-M, I/P POWER-MAX(PEAK)=5000W | |
Attenuation-Nom | 30 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 40 dBm | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.25 |