Part Details for ATT-0312-20-SMA-02 by Artesyn Embedded Technologies
Overview of ATT-0312-20-SMA-02 by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for ATT-0312-20-SMA-02
ATT-0312-20-SMA-02 CAD Models
ATT-0312-20-SMA-02 Part Data Attributes
|
ATT-0312-20-SMA-02
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
ATT-0312-20-SMA-02
Artesyn Embedded Technologies
RF/Microwave Attenuator, 0 MHz - 18000 MHz RF/MICROWAVE FIXED ATTENUATOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Reach Compliance Code | unknown | |
Additional Feature | I/P POWER-MAX(PEAK)=200W | |
Attenuation-Nom | 20 dB | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | GOLD | |
VSWR-Max | 1.5 |