Datasheets
ATT-0290-10-SMA-02 by:

Fixed Attenuator, 0MHz Min, 18000MHz Max, STAINLESS STEEL

Part Details for ATT-0290-10-SMA-02 by Cinch Connectivity Solutions

Overview of ATT-0290-10-SMA-02 by Cinch Connectivity Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Medical Imaging Telecommunications

Price & Stock for ATT-0290-10-SMA-02

Part # Distributor Description Stock Price Buy
DISTI # 116-ATT-0290-10-SMA-02-ND
DigiKey RF ATTENUATOR 10DB SMA MODULE Min Qty: 1 Lead time: 23 Weeks Container: Bulk 48
In Stock
  • 1 $161.9800
  • 10 $150.1050
  • 25 $144.7056
  • 50 $143.6256
$143.6256 / $161.9800 Buy Now
DISTI # 530-ATT0290-10-SMA02
Mouser Electronics Attenuators - Interconnects SMA Sub Mini M/F 2W 10dB DC-18 GHz RoHS: Compliant 7
  • 1 $161.9700
  • 10 $150.0800
  • 25 $144.6800
  • 50 $143.6000
$143.6000 / $161.9700 Buy Now

Part Details for ATT-0290-10-SMA-02

ATT-0290-10-SMA-02 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ATT-0290-10-SMA-02 Part Data Attributes

ATT-0290-10-SMA-02 Cinch Connectivity Solutions
Buy Now Datasheet
Compare Parts:
ATT-0290-10-SMA-02 Cinch Connectivity Solutions Fixed Attenuator, 0MHz Min, 18000MHz Max, STAINLESS STEEL
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code not_compliant
Samacsys Manufacturer Cinch Connectivity Solutions
Additional Feature SMA-F; SMA-M
Attenuation-Nom 10 dB
Construction COAXIAL
Input Power-Max (CW) 33.01 dBm
Operating Frequency-Max 18000 MHz
Operating Frequency-Min
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
RF/Microwave Device Type FIXED ATTENUATOR
VSWR-Max 1.2

Alternate Parts for ATT-0290-10-SMA-02

This table gives cross-reference parts and alternative options found for ATT-0290-10-SMA-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATT-0290-10-SMA-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ATT-0290-10-SMA-02 RF/Microwave Attenuator, 0 MHz - 18000 MHz RF/MICROWAVE FIXED ATTENUATOR, STAINLESS STEEL Artesyn Embedded Technologies ATT-0290-10-SMA-02 vs ATT-0290-10-SMA-02
M3933/25-78N Fixed Attenuator, 0MHz Min, 18000MHz Max, Spectrum Control ATT-0290-10-SMA-02 vs M3933/25-78N
M3933/25-78S Fixed Attenuator, 0MHz Min, 18000MHz Max, Cinch Connectivity Solutions ATT-0290-10-SMA-02 vs M3933/25-78S
ATT-0290-10-SMA-02 Fixed Attenuator, 0MHz Min, 18000MHz Max, STAINLESS STEEL Midwest Microwave ATT-0290-10-SMA-02 vs ATT-0290-10-SMA-02
M3933/25-78N RF/Microwave Attenuator, 0 MHz - 18000 MHz RF/MICROWAVE FIXED ATTENUATOR Artesyn Embedded Technologies ATT-0290-10-SMA-02 vs M3933/25-78N
M3933/25-78S Fixed Attenuator, 0MHz Min, 18000MHz Max, Spectrum Control ATT-0290-10-SMA-02 vs M3933/25-78S
Part Number Description Manufacturer Compare
ATT-0290-10-SMA-02 RF/Microwave Attenuator, 0 MHz - 18000 MHz RF/MICROWAVE FIXED ATTENUATOR, STAINLESS STEEL Artesyn Embedded Technologies ATT-0290-10-SMA-02 vs ATT-0290-10-SMA-02
M3933/25-78S Fixed Attenuator, 0MHz Min, 18000MHz Max, Cinch Connectivity Solutions ATT-0290-10-SMA-02 vs M3933/25-78S
M3933/25-78N Fixed Attenuator, 0MHz Min, 18000MHz Max, Defense Logistics Agency ATT-0290-10-SMA-02 vs M3933/25-78N
M3933/25-78N 0MHz - 18000MHz RF/MICROWAVE FIXED ATTENUATOR Cobham RFMW Solutions ATT-0290-10-SMA-02 vs M3933/25-78N
M3933/25-78S Fixed Attenuator, 0MHz Min, 18000MHz Max, Defense Logistics Agency ATT-0290-10-SMA-02 vs M3933/25-78S
ATT-0290-10-SMA-02 Fixed Attenuator, 0MHz Min, 18000MHz Max, STAINLESS STEEL Midwest Microwave ATT-0290-10-SMA-02 vs ATT-0290-10-SMA-02
M3933/25-78N Fixed Attenuator, 0MHz Min, 18000MHz Max, Spectrum Control ATT-0290-10-SMA-02 vs M3933/25-78N
M3933/25-78S Fixed Attenuator, 0MHz Min, 18000MHz Max, Spectrum Control ATT-0290-10-SMA-02 vs M3933/25-78S

ATT-0290-10-SMA-02 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATT-0290-10-SMA-02 by Cinch Connectivity Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATT-0290-10-SMA-02 by Cinch Connectivity Solutions

  • Please alert me when ATT-0290-10-SMA-02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ATT-0290-10-SMA-02 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATT-0290-10-SMA-02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ATT-0290-10-SMA-02 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATT-0290-10-SMA-02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATT-0290-10-SMA-02 by Cinch Connectivity Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: