Datasheets
ATSHA204A-MAHCZ-T by:

Memory Circuit, 664X8, CMOS, PDSO8, UDFN-8

Part Details for ATSHA204A-MAHCZ-T by Atmel Corporation

Overview of ATSHA204A-MAHCZ-T by Atmel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Industrial Automation Financial Technology (Fintech) Telecommunications Communication and Networking Automotive

Part Details for ATSHA204A-MAHCZ-T

ATSHA204A-MAHCZ-T CAD Models

ATSHA204A-MAHCZ-T Part Data Attributes:

ATSHA204A-MAHCZ-T Atmel Corporation
Buy Now Datasheet
Compare Parts:
ATSHA204A-MAHCZ-T Atmel Corporation Memory Circuit, 664X8, CMOS, PDSO8, UDFN-8
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ATMEL CORP
Package Description UDFN-8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.71
Samacsys Manufacturer Microchip
JESD-30 Code R-PDSO-N8
JESD-609 Code e4
Length 3 mm
Memory Density 5312 bit
Memory IC Type MEMORY CIRCUIT
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 664 words
Number of Words Code 664
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 664X8
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 0.6 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Width 2 mm

ATSHA204A-MAHCZ-T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATSHA204A-MAHCZ-T by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATSHA204A-MAHCZ-T by Atmel Corporation

  • Please alert me when ATSHA204A-MAHCZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ATSHA204A-MAHCZ-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATSHA204A-MAHCZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ATSHA204A-MAHCZ-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATSHA204A-MAHCZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATSHA204A-MAHCZ-T by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: