Part Details for ATSHA204-TH-CZ-T by Microchip Technology Inc
Overview of ATSHA204-TH-CZ-T by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Automotive
Price & Stock for ATSHA204-TH-CZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATSHA204-TH-CZ-TCT-ND
|
DigiKey | IC AUTHENTICATION CHIP 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2980 In Stock |
|
$0.7559 / $1.0600 | Buy Now |
Part Details for ATSHA204-TH-CZ-T
ATSHA204-TH-CZ-T CAD Models
ATSHA204-TH-CZ-T Part Data Attributes
|
ATSHA204-TH-CZ-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSHA204-TH-CZ-T
Microchip Technology Inc
CMOS, PDSO8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |