Part Details for ATSAMV71N20B-AABTVAO by Microchip Technology Inc
Overview of ATSAMV71N20B-AABTVAO by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSAMV71N20B-AABTVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATSAMV71N20B-AABTVAO
|
Microchip Technology Inc | Auto CM7,E-AVB,1024kB Fl.,QFP100,T&R, Projected EOL: 2044-12-17 RoHS: Compliant pbFree: Yes |
6000 Alternates Available |
|
$11.0000 / $15.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 6000 Factory Stock |
|
$0 | Buy Now |
DISTI #
ATSAMV71N20B-AABTVAO
|
Avnet Silica | MCU 32-Bit ATSAMV71 ARM Cortex-M7 RISC 1024KB Flash 1.7V to 3.6V 100-Pin LQFP T/R (Alt: ATSAMV71N20B-AABTVAO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATSAMV71N20B-AABTVAO
|
EBV Elektronik | MCU 32-Bit ATSAMV71 ARM Cortex-M7 RISC 1024KB Flash 1.7V to 3.6V 100-Pin LQFP T/R (Alt: ATSAMV71N20B-AABTVAO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATSAMV71N20B-AABTVAO
ATSAMV71N20B-AABTVAO CAD Models
ATSAMV71N20B-AABTVAO Part Data Attributes
|
ATSAMV71N20B-AABTVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMV71N20B-AABTVAO
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 300MHz, CMOS, PQFP100
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 24 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 75 | |
Number of Serial I/Os | 10 | |
Number of Terminals | 100 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 393216 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Speed | 300 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMV71N20B-AABTVAO
This table gives cross-reference parts and alternative options found for ATSAMV71N20B-AABTVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMV71N20B-AABTVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMV71N20B-ABT | Microcontroller | Microchip Technology Inc | ATSAMV71N20B-AABTVAO vs ATSAMV71N20B-ABT |
ATSAMV71N20B-AABT | RISC Microcontroller, 32-Bit, FLASH, 300MHz, CMOS, PQFP100 | Microchip Technology Inc | ATSAMV71N20B-AABTVAO vs ATSAMV71N20B-AABT |
ATSAMV71N20B-AAB | RISC Microcontroller, 32-Bit, FLASH, 300MHz, CMOS, PQFP100 | Microchip Technology Inc | ATSAMV71N20B-AABTVAO vs ATSAMV71N20B-AAB |