ATSAMV71J21B-AAB
Description: RISC Microcontroller, 32-Bit, FLASH, 300MHz, CMOS, PQFP64

Overview of ATSAMV71J21B-AAB by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
HM2LS22AJLF Amphenol Communications Solutions HM2LS22AJLF-MILLI LWR SHIELD TYP AAB

Price & Stock for ATSAMV71J21B-AAB by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 33AC1676
Newark Mcu, 32Bit, 300Mhz, Lqfp-64, Product Range:Sam 32 Family Sam V Series Microcontrollers, Device Core:Arm Cortex-M7, Data Bus Width:32 Bit, Operating Frequency Max:300Mhz, Program Memory Size:2Mb, No. Of Pins:64Pins Rohs Compliant: Yes |Microchip ATSAMV71J21B-AAB RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $13.4800
$13.4800 Buy Now
DISTI # ATSAMV71J21B-AAB-ND
DigiKey IC MCU 32BIT 2MB FLASH 64LQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray 320
In Stock
  • 1 $16.2400
  • 25 $14.8800
  • 100 $13.4801
$13.4801 / $16.2400 Buy Now
DISTI # ATSAMV71J21B-AAB
Avnet Americas MCU 32-Bit SAMV71 ARM Cortex-M7 RISC 2MByte Flash 3V to 3.6V 64-Pin LQFP - Trays (Alt: ATSAMV71J21B-AAB) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray 0
  • 1 $16.2400
  • 25 $14.8800
  • 100 $13.4800
$13.4800 / $16.2400 Buy Now
DISTI # 556-ATSAMV71J21B-AAB
Mouser Electronics ARM Microcontrollers - MCU Automotive Cortex-M7 Ethernet AVB RoHS: Compliant 0
  • 1 $16.2400
  • 25 $14.8800
  • 100 $13.4800
$13.4800 / $16.2400 Order Now
DISTI # ATSAMV71J21B-AAB
Microchip Technology Inc Automotive Cortex-M7 Ethernet AVB, Projected EOL: 2044-05-14 RoHS: Compliant pbFree: Yes 4800

Alternates Available
  • 1 $16.2400
  • 25 $14.8800
  • 100 $13.4800
  • 1,000 $12.4000
  • 5,000 $11.7800
$11.7800 / $16.2400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 0
  • 160 $14.3200
$14.3200 Buy Now
Onlinecomponents.com MCU 32-bit ARM Cortex M7 RISC 2MB Flash 3.3V 64-Pin LQFP Tray RoHS: Compliant 4800 Factory Stock
  • 40 $26.8800
  • 80 $16.5400
  • 120 $13.1000
  • 160 $12.8400
$12.8400 / $26.8800 Buy Now
NAC 300Mhz, 2MB Flash, 384KB SRAM, LQFP64 - Package: 64 LQFP 10x10x1.4mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray 3840
  • 1 $16.3600
  • 100 $15.0700
  • 500 $14.3100
  • 800 $13.9600
$13.9600 / $16.3600 Buy Now
DISTI # ATSAMV71J21B-AAB
EBV Elektronik MCU 32-Bit SAMV71 ARM Cortex-M7 RISC 2MByte Flash 3V to 3.6V 64-Pin LQFP (Alt: ATSAMV71J21B-AAB) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics MCU 32-bit ARM Cortex M7 RISC 2MB Flash 3.3V 64-Pin LQFP Tray RoHS: Compliant 4800 Factory Stock
  • 40 $26.8800
  • 80 $16.5400
  • 120 $13.1000
  • 160 $12.8400
$12.8400 / $26.8800 Buy Now

CAD Models for ATSAMV71J21B-AAB by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ATSAMV71J21B-AAB by Microchip Technology Inc

ATSAMV71J21B-AAB
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
LQFP-64
Reach Compliance Code
compliant
ECCN Code
5A992.C
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
ONE ADC CHANNEL IS RESERVED FOR INTERNAL TEMPERATURE SENSOR
Address Bus Width
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
150 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
Format
FLOATING POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G64
Length
10 mm
Low Power Mode
YES
Number of DMA Channels
24
Number of I/O Lines
44
Number of Serial I/Os
6
Number of Terminals
64
Number of Timers
12
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
RAM (bytes)
393216
ROM (words)
2097152
ROM Programmability
FLASH
Screening Level
AEC-Q100; TS 16949
Seated Height-Max
1.6 mm
Speed
300 MHz
Supply Voltage-Max
1.32 V
Supply Voltage-Min
1.2 V
Supply Voltage-Nom
1.4 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ATSAMV71J21B-AAB
    Microchip Technology Inc
    RISC Microcontroller, 32-Bit, FLASH, 300MHz, CMOS, PQFP64
    VS

Alternate Parts for ATSAMV71J21B-AAB

This table gives cross-reference parts and alternative options found for ATSAMV71J21B-AAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMV71J21B-AAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATSAMV71J21B-AABT RISC Microcontroller, 32-Bit, FLASH, 300MHz, CMOS, PQFP64 Microchip Technology Inc ATSAMV71J21B-AAB vs ATSAMV71J21B-AABT

Related Parts for ATSAMV71J21B-AAB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATSAMV71J21B-AAB by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATSAMV71J21B-AAB by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of ATSAMV71J21B-AAB would you like to use for your alert(s)?
  • Please alert me when ATSAMV71J21B-AAB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATSAMV71J21B-AAB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATSAMV71J21B-AAB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATSAMV71J21B-AAB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATSAMV71J21B-AAB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATSAMV71J21B-AAB by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: