Part Details for ATSAMR30E18A-MUT by Microchip Technology Inc
Overview of ATSAMR30E18A-MUT by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSAMR30E18A-MUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2477
|
Newark | 32 Pin Sip 256K Mcu + 802.15.4 Sub-Ghz Radio 32 Vqfn 5X5X1Mm T/R Rohs Compliant: Yes |Microchip ATSAMR30E18A-MUT RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.6900 | Buy Now |
DISTI #
65AC3707
|
Newark | Mcu, 32Bit, Arm Cortex-M0+, 48Mhz, Qfn, Product Range:Sam R30 Series, Architecture:Arm Cortex-M0+, Mcu Core Size:32Bit, Program Memory Size:256Kb, Ram Memory Size:32Kb, Cpu Speed:48Mhz, No. Of I/O S:16I/O S, Mcu Case Style:Qfn, No. Rohs Compliant: Yes |Microchip ATSAMR30E18A-MUT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.0600 / $7.9400 | Buy Now |
DISTI #
ATSAMR30E18A-MUTCT-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 32VQFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5200 | Buy Now |
DISTI #
ATSAMR30E18A-MUT
|
Avnet Americas | Ultra Low-Power 32-Bit ARM-Based Microcontroller 256 Kbyte Flash 32 Kbyte SRAM 32-Pin VQFN T/R - Tape and Reel (Alt: ATSAMR30E18A-MUT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$5.5200 / $6.4300 | Buy Now |
DISTI #
556-ATSAMR30E18A-MUT
|
Mouser Electronics | RF System on a Chip - SoC 32 PIN SiP 256K MCU + 802.15.4 Sub-GHz Radio RoHS: Compliant | 0 |
|
$5.5200 | Order Now |
DISTI #
ATSAMR30E18A-MUT
|
Microchip Technology Inc | 32 PIN SiP 256K MCU + 802.15.4 Sub-GHz Radio, Projected EOL: 2044-04-04 RoHS: Compliant pbFree: Yes | 24000 |
|
$4.6500 / $6.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$4.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 20000 Factory Stock |
|
$4.3200 / $12.6900 | Buy Now |
|
NAC | 32 PIN SiP 256K MCU + 802.15.4 Sub-GHz Radio - Package: 32 VQFN 5x5x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$4.1600 / $5.0100 | Buy Now |
DISTI #
ATSAMR30E18AMUT
|
Richardson RFPD | ZIGBEE MODULE RoHS: Compliant Min Qty: 5000 | 0 |
|
$4.3700 | Buy Now |
Part Details for ATSAMR30E18A-MUT
ATSAMR30E18A-MUT CAD Models
ATSAMR30E18A-MUT Part Data Attributes
|
ATSAMR30E18A-MUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMR30E18A-MUT
Microchip Technology Inc
32 PIN SIP 256K MCU SUB-GHZ RADI
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 14 | |
Number of I/O Lines | 16 | |
Number of Terminals | 32 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 32 | |
On Chip Program ROM Width | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 32768 | |
RAM (words) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Current-Max | 46 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMR30E18A-MUT
This table gives cross-reference parts and alternative options found for ATSAMR30E18A-MUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMR30E18A-MUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMR30E18A-MU | RISC Microcontroller | Microchip Technology Inc | ATSAMR30E18A-MUT vs ATSAMR30E18A-MU |