Part Details for ATSAMR21G17A-MUT by Microchip Technology Inc
Overview of ATSAMR21G17A-MUT by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSAMR21G17A-MUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y6967
|
Newark | Samr21 48Pin 128K T&r 48 Vqfn 7X7X1Mm T/R Rohs Compliant: Yes |Microchip ATSAMR21G17A-MUT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.6300 | Buy Now |
DISTI #
1611-ATSAMR21G17A-MUTCT-ND
|
DigiKey | IC RF TXRX+MCU ISM>1GHZ 48QFN Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9400 / $6.3700 | Buy Now |
DISTI #
ATSAMR21G17A-MUT
|
Avnet Americas | MCU 32-Bit SAMR21 ARM Cortex M0+ RISC 128KB Flash 2.5V/3.3V 48-Pin QFN EP T/R - Tape and Reel (Alt: ATSAMR21G17A-MUT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$5.4680 / $5.6542 | Buy Now |
DISTI #
556-ATSAMR21G17A-MUT
|
Mouser Electronics | RF Microcontrollers - MCU SAMR21 48pin 128K T&R RoHS: Compliant | 0 |
|
$5.8200 | Order Now |
DISTI #
ATSAMR21G17A-MUT
|
Microchip Technology Inc | SAMR21 48pin 128K T&R, Projected EOL: 2039-12-31 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.5900 / $6.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$5.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8900 / $17.3000 | Buy Now |
|
NAC | SAMR21 48pin 128K T&R - Package: 48 VQFN 7x7x1mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$5.6700 / $6.8400 | Buy Now |
DISTI #
ATSAMR21G17AMUT
|
Richardson RFPD | ZIGBEE MODULE RoHS: Compliant Min Qty: 4000 | 0 |
|
$5.9600 | Buy Now |
DISTI #
ATSAMR21G17A-MUT
|
EBV Elektronik | (Alt: ATSAMR21G17A-MUT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATSAMR21G17A-MUT
ATSAMR21G17A-MUT CAD Models
ATSAMR21G17A-MUT Part Data Attributes
|
ATSAMR21G17A-MUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMR21G17A-MUT
Microchip Technology Inc
IC RF TXRX+MCU ISM>1GHZ 48-VFQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 15 | |
Number of I/O Lines | 28 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 48 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC48,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
RAM (bytes) | 16384 | |
RAM (words) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMR21G17A-MUT
This table gives cross-reference parts and alternative options found for ATSAMR21G17A-MUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMR21G17A-MUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMR21G17A-MUT | RISC Microcontroller, CMOS, | Atmel Corporation | ATSAMR21G17A-MUT vs ATSAMR21G17A-MUT |
ATSAMR21G17A-MU | RISC Microcontroller, CMOS, | Atmel Corporation | ATSAMR21G17A-MUT vs ATSAMR21G17A-MU |
ATSAMR21G17A-MFT | IC RF TXRX+MCU ISM>1GHZ 48-VFQFN | Microchip Technology Inc | ATSAMR21G17A-MUT vs ATSAMR21G17A-MFT |
ATSAMR21G17A-MU | IC RF TXRX+MCU ISM>1GHZ 48-VFQFN | Microchip Technology Inc | ATSAMR21G17A-MUT vs ATSAMR21G17A-MU |