Part Details for ATSAME70Q19A-CFNT by Microchip Technology Inc
Overview of ATSAME70Q19A-CFNT by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSAME70Q19A-CFNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2441
|
Newark | Mcu, 32Bit, 300Mhz, Ufbga-144, Product Range:Sam32 Family Sam E70 Series Microcontrollers, Device Core:Arm Cortex-M7, Data Bus Width:32 Bit, Operating Frequency Max:300Mhz, Program Memory Size:512Kb, No. Of Pins:144Pins Rohs Compliant: Yes |Microchip ATSAME70Q19A-CFNT RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.5900 | Buy Now |
DISTI #
ATSAME70Q19A-CFNTCT-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 144UFBGA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.2501 / $13.6700 | Buy Now |
DISTI #
ATSAME70Q19A-CFNT
|
Avnet Americas | HighEnd MCU - Tape and Reel (Alt: ATSAME70Q19A-CFNT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$11.2500 / $13.6700 | Buy Now |
DISTI #
556-ATSAME70Q19ACFNT
|
Mouser Electronics | ARM Microcontrollers - MCU 144 UFBGA 10x10x0.6mm, TAPE & REEL, CM7, 512kB FLASH, 256kB SRAM, UFBGA144 RoHS: Compliant | 0 |
|
$11.2500 | Order Now |
DISTI #
ATSAME70Q19A-CFNT
|
Microchip Technology Inc | CM7,512kB Flash,256kB SRAM,UFBGA144,T&R, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.8800 / $13.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$11.9800 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M7 RISC - 512KB Flash - 1.8V/2.5V/3.3V - 144-Pin UFBGA - Tape&Reel RoHS: Compliant | 0 |
|
$10.9500 / $32.1400 | Buy Now |
|
NAC | 144 UFBGA 10x10x0.6mm, TAPE & REEL, CM7, 512kB FLASH, 256kB SRAM, UFBGA144 - Package: 144 UFBGA 6x6x0.6mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$11.6800 / $14.0900 | Buy Now |
DISTI #
ATSAME70Q19A-CFNT
|
EBV Elektronik | HighEnd MCU (Alt: ATSAME70Q19A-CFNT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | MCU - 32-bit ARM Cortex M7 RISC - 512KB Flash - 1.8V/2.5V/3.3V - 144-Pin UFBGA - Tape&Reel RoHS: Compliant | 0 |
|
$10.9500 / $32.1400 | Buy Now |
Part Details for ATSAME70Q19A-CFNT
ATSAME70Q19A-CFNT CAD Models
ATSAME70Q19A-CFNT Part Data Attributes
|
ATSAME70Q19A-CFNT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAME70Q19A-CFNT
Microchip Technology Inc
144 UFBGA 10X10X0.6MM CM7 512KB
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UFBGA-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AS 1.7V TO 3.6V SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B144 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 24 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 114 | |
Number of Terminals | 144 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA144,6X16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 262144 | |
RAM (words) | 262144 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 0.6 mm | |
Speed | 300 MHz | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAME70Q19A-CFNT
This table gives cross-reference parts and alternative options found for ATSAME70Q19A-CFNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAME70Q19A-CFNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAME70Q19B-ANT | Microcontroller | Microchip Technology Inc | ATSAME70Q19A-CFNT vs ATSAME70Q19B-ANT |
ATSAME70Q19B-CFNT | Microcontroller | Microchip Technology Inc | ATSAME70Q19A-CFNT vs ATSAME70Q19B-CFNT |
ATSAME70Q19B-CNT | Microcontroller | Microchip Technology Inc | ATSAME70Q19A-CFNT vs ATSAME70Q19B-CNT |
ATSAME70Q19B-CFN | RISC Microcontroller, 32-Bit, FLASH, 300MHz, CMOS, PBGA144 | Microchip Technology Inc | ATSAME70Q19A-CFNT vs ATSAME70Q19B-CFN |