Part Details for ATSAME70N20B-CNT by Microchip Technology Inc
Overview of ATSAME70N20B-CNT by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ATSAME70N20B-CNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7966
|
Newark | Mcu, 32Bit, 300Mhz, Tfbga-100, Product Range:Sam32 Family Sam E70 Series Microcontrollers, Device Core:Arm Cortex-M7, Data Bus Width:32 Bit, Operating Frequency Max:300Mhz, Program Memory Size:1Mb, No. Of Pins:100Pins Rohs Compliant: Yes |Microchip ATSAME70N20B-CNT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$12.5200 | Buy Now |
DISTI #
ATSAME70N20B-CNTCT-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100TFBGA Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7989 In Stock |
|
$12.1500 / $14.7500 | Buy Now |
DISTI #
ATSAME70N20B-CNT
|
Avnet Americas | 32-Bit ARM Cortex-M7 Microcontroller RISC 1 Mbyte Flash 384 Kbyte SRAM 1.8V/3.3V 100-Pin TFBGA T/R - Tape and Reel (Alt: ATSAME70N20B-CNT) RoHS: Compliant Container: Reel | 0 |
|
$12.1500 / $14.7500 | Buy Now |
DISTI #
556-ATSAME70N20B-CNT
|
Mouser Electronics | ARM Microcontrollers - MCU Cortex-M7, 300 MHZ, 1MB Flash, 384KB SRAM RoHS: Compliant | 0 |
|
$12.1500 | Order Now |
DISTI #
ATSAME70N20B-CNT
|
Microchip Technology Inc | Cortex-M7, 300 MHZ, 1MB Flash, 384KB SRAM, Projected EOL: 2044-12-21 RoHS: Compliant pbFree: Yes |
3023 Alternates Available |
|
$10.6500 / $14.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$12.9000 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M7 RISC - 1MB Flash - 1.8V/2.5V/3.3V - 100-Pin TFBGA - Tape&Reel | 0 |
|
$11.8000 / $34.6300 | Buy Now |
|
Ameya Holding Limited | 3023 |
|
RFQ | ||
|
NAC | CM7,1024kB Flash,384kB SRAM,BGA100,T&R - Package: 100 TFBGA 9x9x1.2mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$12.5900 / $14.7400 | Buy Now |
|
Master Electronics | MCU - 32-bit ARM Cortex M7 RISC - 1MB Flash - 1.8V/2.5V/3.3V - 100-Pin TFBGA - Tape&Reel | 0 |
|
$11.8000 / $34.6300 | Buy Now |
Part Details for ATSAME70N20B-CNT
ATSAME70N20B-CNT CAD Models
ATSAME70N20B-CNT Part Data Attributes:
|
ATSAME70N20B-CNT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAME70N20B-CNT
Microchip Technology Inc
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LFBGA-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B144 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 24 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 44 | |
Number of Terminals | 144 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA144,10X10 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 393216 | |
RAM (words) | 393216 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.4 mm | |
Speed | 300 MHz | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAME70N20B-CNT
This table gives cross-reference parts and alternative options found for ATSAME70N20B-CNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAME70N20B-CNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAME70N20B-ANT | Microcontroller | Microchip Technology Inc | ATSAME70N20B-CNT vs ATSAME70N20B-ANT |
ATSAME70N20B-AN | CM7 300Mhz 1024kB Flash 384kB SRAM LQFP | Microchip Technology Inc | ATSAME70N20B-CNT vs ATSAME70N20B-AN |