ATSAME51N19A-AU
Microchip Technology Inc
Description: RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PQFP100

Overview of ATSAME51N19A-AU by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Transportation and Logistics Automotive

Price & Stock for ATSAME51N19A-AU by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 23AC2411
Newark Mcu, 32Bit, 120Mhz, Tqfp-100, Product Range:Sam32 Family Sam E5X Series Microcontrollers, Device Core:Arm Cortex-M4F, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:512Kb, No. Of Pins:100Pins Rohs Compliant: Yes |Microchip ATSAME51N19A-AU RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $6.0800
$6.0800 Buy Now
DISTI # ATSAME51N19A-AU-ND
DigiKey IC MCU 32BIT 512KB FLASH 100TQFP Min Qty: 1 Lead time: 8 Weeks Container: Tray 107
In Stock
  • 1 $7.0900
  • 25 $6.5000
  • 100 $5.9000
$5.9000 / $7.0900 Buy Now
DISTI # ATSAME51N19A-AU
Avnet Americas MCU 32-Bit E5x ARM Cortex M4F RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP Tray - Trays (Alt: ATSAME51N19A-AU) RoHS: Not Compliant Min Qty: 180 Package Multiple: 90 Lead time: 7 Weeks, 0 Days Container: Tray 0
  • 1 $7.0900
  • 25 $6.5000
  • 100 $5.9000
$5.9000 / $7.0900 Buy Now
DISTI # 556-ATSAME51N19AAU
Mouser Electronics ARM Microcontrollers - MCU 120MHZ 512KB FLASH 1 00 TQFP PKG 85C RoHS: Compliant 2070
  • 1 $7.0900
  • 25 $6.5000
  • 90 $5.9000
$5.9000 / $7.0900 Buy Now
DISTI # ATSAME51N19A-AU
Microchip Technology Inc CM4, TQFP100,512Flash,Tray,USB,CAN, Projected EOL: 2044-06-20 RoHS: Compliant pbFree: Yes 4285

Alternates Available
  • 1 $7.0900
  • 25 $6.5000
  • 100 $5.9000
  • 1,000 $5.4200
  • 5,000 $5.1600
$5.1600 / $7.0900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 0
  • 180 $6.2500
$6.2500 Buy Now
Onlinecomponents.com MCU - 32-bit ARM Cortex M4F RISC - 512KB Flash - 3.3V - 100-Pin TQFP - Tray RoHS: Compliant 0
  • 5 $6.7600
  • 25 $6.2100
  • 90 $5.9600
  • 180 $5.8100
  • 270 $5.5900
  • 540 $5.5100
$5.5100 / $6.7600 Buy Now
NAC 120MHZ 512KB Flash 100 TQFP PKG inTray 85CTemp - Package: 100 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 90 Container: Tray 3330
  • 1 $7.3500
  • 100 $6.6700
  • 500 $6.2500
  • 1,000 $6.1000
$6.1000 / $7.3500 Buy Now
DISTI # ATSAME51N19A-AU
Avnet Silica MCU 32-Bit E5x ARM Cortex M4F RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP Tray (Alt: ATSAME51N19A-AU) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now
DISTI # ATSAME51N19A-AU
EBV Elektronik MCU 32-Bit E5x ARM Cortex M4F RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP Tray (Alt: ATSAME51N19A-AU) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics MCU - 32-bit ARM Cortex M4F RISC - 512KB Flash - 3.3V - 100-Pin TQFP - Tray RoHS: Compliant 0
  • 5 $6.7600
  • 25 $6.2100
  • 90 $5.9600
  • 180 $5.8100
  • 270 $5.5900
  • 540 $5.5100
$5.5100 / $6.7600 Buy Now

CAD Models for ATSAME51N19A-AU by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ATSAME51N19A-AU by Microchip Technology Inc

ATSAME51N19A-AU
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TQFP-100
Reach Compliance Code
compliant
ECCN Code
5A992.C
HTS Code
8542.31.00.01
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
NO
CPU Family
CORTEX-M4F
Clock Frequency-Max
48 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e3
Length
14 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
32
Number of External Interrupts
16
Number of I/O Lines
81
Number of Terminals
100
Number of Timers
13
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
RAM (bytes)
196608
RAM (words)
196608
ROM (words)
524288
ROM Programmability
FLASH
Screening Level
ISO/TS-16949
Seated Height-Max
1.2 mm
Speed
120 MHz
Supply Current-Max
360 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ATSAME51N19A-AU
    Microchip Technology Inc
    RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PQFP100
    VS

Alternate Parts for ATSAME51N19A-AU

This table gives cross-reference parts and alternative options found for ATSAME51N19A-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAME51N19A-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATSAME51N19A-AFT RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP100 Microchip Technology Inc ATSAME51N19A-AU vs ATSAME51N19A-AFT
ATSAME51N19A-AUT RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PQFP100 Microchip Technology Inc ATSAME51N19A-AU vs ATSAME51N19A-AUT
ATSAME51N19A-AF RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP100 Microchip Technology Inc ATSAME51N19A-AU vs ATSAME51N19A-AF
ATSAME51N19A-AUT-EFP RISC Microcontroller Microchip Technology Inc ATSAME51N19A-AU vs ATSAME51N19A-AUT-EFP
Part Number Description Manufacturer Compare
ATSAME51N19A-AUT-EFP RISC Microcontroller Microchip Technology Inc ATSAME51N19A-AU vs ATSAME51N19A-AUT-EFP
ATSAME51N19A-AUT RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PQFP100 Microchip Technology Inc ATSAME51N19A-AU vs ATSAME51N19A-AUT
ATSAME51N19A-AF RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP100 Microchip Technology Inc ATSAME51N19A-AU vs ATSAME51N19A-AF
ATSAME51N19A-AFT RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP100 Microchip Technology Inc ATSAME51N19A-AU vs ATSAME51N19A-AFT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATSAME51N19A-AU by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATSAME51N19A-AU by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of ATSAME51N19A-AU would you like to use for your alert(s)?
  • Please alert me when ATSAME51N19A-AU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATSAME51N19A-AU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATSAME51N19A-AU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATSAME51N19A-AU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATSAME51N19A-AU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATSAME51N19A-AU by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: