-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PQFP100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0509
|
Newark | 120Mhz 1024Kb Flash 100 Tqfp Pkg Intray, Product Range:Sam32 Family Sam D5X Series Microcontrollers, Architecture:Arm Cortex-M4F, No. Of Bits:32Bit, Cpu Speed:120Mhz, Program Memory Size:1Mb, Ram Memory Size:256Kb, No. Of Rohs Compliant: Yes |Microchip ATSAMD51N20A-AU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1007 |
|
$6.5800 / $7.9200 | Buy Now |
DISTI #
23AC2397
|
Newark | Mcu, Arm Cortex-M4F, 120Mhz, Tqfp-100, Product Range:Sam32 Family Sam D5X Series Microcontrollers, Device Core:Arm Cortex-M4F, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:1Mb, No. Of Pins:100Pins, Msl:-Rohs Compliant: Yes |Microchip ATSAMD51N20A-AU Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5200 | Buy Now |
DISTI #
ATSAMD51N20A-AU-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1061 In Stock |
|
$6.3300 / $7.6200 | Buy Now |
DISTI #
ATSAMD51N20A-AU
|
Avnet Americas | HighEnd MCU - Trays (Alt: ATSAMD51N20A-AU) RoHS: Not Compliant Min Qty: 180 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$6.3300 / $7.6200 | Buy Now |
DISTI #
556-ATSAMD51N20AAU
|
Mouser Electronics | ARM Microcontrollers - MCU 120MHZ 1024KB FLASH 100 TQFP PKG 85C RoHS: Compliant | 862 |
|
$6.3300 / $7.6200 | Buy Now |
DISTI #
V99:2348_17526902
|
Arrow Electronics | MCU 32-bit ARM Cortex M4F RISC 1MB Flash 3.3V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2226 | Americas - 180 |
|
$7.2350 | Buy Now |
DISTI #
V36:1790_17526902
|
Arrow Electronics | MCU 32-bit ARM Cortex M4F RISC 1MB Flash 3.3V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2331 | Americas - 90 |
|
$6.4440 / $7.5900 | Buy Now |
DISTI #
ATSAMD51N20A-AU
|
Microchip Technology Inc | CM4, TQFP100,1MFlash,Tray,USB, Projected EOL: 2044-06-20 RoHS: Compliant pbFree: Yes | 36275 |
|
$5.5200 / $7.6200 | Buy Now |
|
Future Electronics | SAMD51 Series 1 MB Flash 256 kB RAM 32-Bit SMT Microcontroller - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 4 Container: Tray | 0Tray |
|
$6.7300 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4F RISC - 1MB Flash - 3.3V - 100-Pin TQFP - Tray | 36720 Factory Stock |
|
$5.7800 / $7.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMD51N20A-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD51N20A-AU
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 32 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 81 | |
Number of Terminals | 100 | |
Number of Timers | 13 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 262144 | |
RAM (words) | 262144 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Screening Level | ISO/TS-16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 120 MHz | |
Supply Current-Max | 360 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAMD51N20A-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD51N20A-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMD51N20A-AZ | RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP100 | Microchip Technology Inc | ATSAMD51N20A-AU vs ATSAMD51N20A-AZ |
ATSAMD51N20A-AUT | RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PQFP100 | Microchip Technology Inc | ATSAMD51N20A-AU vs ATSAMD51N20A-AUT |