Part Details for ATSAMD51J20A-UNT by Microchip Technology Inc
Overview of ATSAMD51J20A-UNT by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSAMD51J20A-UNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7897
|
Newark | 120Mhz 1024Kb Flash 64 Wlcsp Pkg Intapenreel 105Ctemp, 64 Wlcsp 3.593 X 3.513 Mm T/R Rohs Compliant: Yes |Microchip ATSAMD51J20A-UNT RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ATSAMD51J20A-UNTTR-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 64WLCSP Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ATSAMD51J20A-UNT
|
Microchip Technology Inc | CM4, WLCSP64, 1MFlash,T&R,USB WLCSP, Projected EOL: 2044-08-07 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.3400 / $7.3500 | Buy Now |
|
NAC | 120MHZ 1024KB Flash 64 WLCSP PKG inTapeNReel 105CTemp - Package: 64 WLCSP 3.593 x 3.513 mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 0 |
|
RFQ | |
DISTI #
ATSAMD51J20A-UNT
|
EBV Elektronik | (Alt: ATSAMD51J20A-UNT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATSAMD51J20A-UNT
ATSAMD51J20A-UNT CAD Models
ATSAMD51J20A-UNT Part Data Attributes
|
ATSAMD51J20A-UNT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD51J20A-UNT
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PBGA64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | WLCSP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e3 | |
Length | 3.593 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 32 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
Number of Timers | 13 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
RAM (bytes) | 262144 | |
RAM (words) | 262144 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Screening Level | ISO/TS-16949 | |
Seated Height-Max | 0.533 mm | |
Speed | 120 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 3.513 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMD51J20A-UNT
This table gives cross-reference parts and alternative options found for ATSAMD51J20A-UNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD51J20A-UNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAMD51J20A-UUT-EFP | Microchip Technology Inc | Check for Price | RISC Microcontroller | ATSAMD51J20A-UNT vs ATSAMD51J20A-UUT-EFP |
ATSAMD51J20A-AF | Microchip Technology Inc | $7.2100 | RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP64 | ATSAMD51J20A-UNT vs ATSAMD51J20A-AF |
ATSAMD51J20A-MUT-EFP | Microchip Technology Inc | $6.8750 | RISC Microcontroller | ATSAMD51J20A-UNT vs ATSAMD51J20A-MUT-EFP |
ATSAMD51J20A-MF | Microchip Technology Inc | $7.4450 | RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS | ATSAMD51J20A-UNT vs ATSAMD51J20A-MF |
ATSAMD51J20A-MFT | Microchip Technology Inc | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS | ATSAMD51J20A-UNT vs ATSAMD51J20A-MFT |
ATSAMD51J20A-UUT | Microchip Technology Inc | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PBGA64 | ATSAMD51J20A-UNT vs ATSAMD51J20A-UUT |
ATSAMD51J20A-MU-EFP | Microchip Technology Inc | Check for Price | RISC Microcontroller | ATSAMD51J20A-UNT vs ATSAMD51J20A-MU-EFP |
ATSAMD51J20A-AFT | Microchip Technology Inc | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP64 | ATSAMD51J20A-UNT vs ATSAMD51J20A-AFT |
ATSAMD51J20A-AU | Microchip Technology Inc | $5.0257 | RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PQFP64 | ATSAMD51J20A-UNT vs ATSAMD51J20A-AU |
ATSAMD51J20A-MZ | Microchip Technology Inc | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS | ATSAMD51J20A-UNT vs ATSAMD51J20A-MZ |