-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PQFP64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0090
|
Newark | 120Mhz 1024Kb Flash 64 Tqfp Pkg Intray, Product Range:Sam32 Family Sam D5X Series Microcontrollers, Architecture:Arm Cortex-M4, No. Of Bits:32Bit, Cpu Speed:120Mhz, Program Memory Size:1Mb, Ram Memory Size:256Kb, No. Of Pins:64Pins, Rohs Compliant: Yes |Microchip ATSAMD51J20A-AU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 754 |
|
$5.6900 / $6.2100 | Buy Now |
DISTI #
ATSAMD51J20A-AU-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 64TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
3511 In Stock |
|
$5.4700 / $6.5900 | Buy Now |
DISTI #
ATSAMD51J20A-AU
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M4F, 120 MHz, 1 Megabytes, 256 Kilobytes, 64Pins, TQFP - Trays (Alt: ATSAMD51J20A-AU) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$5.4680 / $5.6542 | Buy Now |
DISTI #
556-ATSAMD51J20AAU
|
Mouser Electronics | ARM Microcontrollers - MCU 120MHZ 1024KB FLASH 64 TQFP PKG 85C RoHS: Compliant | 1102 |
|
$5.4700 / $6.5900 | Buy Now |
DISTI #
V99:2348_17526900
|
Arrow Electronics | MCU 32-bit ARM Cortex M4F RISC 1MB Flash 3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2338 | Americas - 160 |
|
$5.9020 | Buy Now |
DISTI #
ATSAMD51J20A-AU
|
Microchip Technology Inc | CM4, TQFP64,1MFlash,Tray,USB, Projected EOL: 2044-06-20 RoHS: Compliant pbFree: Yes |
13818 Alternates Available |
|
$4.8100 / $6.5900 | Buy Now |
|
Future Electronics | SAMD51 Series 1 MB Flash 256 KB SRAM 120 MHz 32-Bit Microcontroller – TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks Container: Tray | 160Tray |
|
$7.1300 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4F RISC - 1MB Flash - 3.3V - 64-Pin TQFP - Tray RoHS: Compliant |
520 In Stock 74080 Factory Stock |
|
$5.0500 / $6.5700 | Buy Now |
DISTI #
73549503
|
Verical | MCU 32-bit ARM Cortex M4F RISC 1MB Flash 3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2320 | Americas - 520 |
|
$6.0000 / $7.7294 | Buy Now |
DISTI #
71819228
|
Verical | MCU 32-bit ARM Cortex M4F RISC 1MB Flash 3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2338 | Americas - 160 |
|
$5.9020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMD51J20A-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD51J20A-AU
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 32 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
Number of Timers | 13 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 262144 | |
RAM (words) | 262144 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Screening Level | ISO/TS-16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 120 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAMD51J20A-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD51J20A-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMD51J20A-AUT | RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PQFP64 | Microchip Technology Inc | ATSAMD51J20A-AU vs ATSAMD51J20A-AUT |
ATSAMD51J20A-AFT | RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP64 | Microchip Technology Inc | ATSAMD51J20A-AU vs ATSAMD51J20A-AFT |
ATSAMD51J20A-AF | RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP64 | Microchip Technology Inc | ATSAMD51J20A-AU vs ATSAMD51J20A-AF |
ATSAMD51J20A-AZ | RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP64 | Microchip Technology Inc | ATSAMD51J20A-AU vs ATSAMD51J20A-AZ |
ATSAMD51J20A-AU-EFP | RISC Microcontroller | Microchip Technology Inc | ATSAMD51J20A-AU vs ATSAMD51J20A-AU-EFP |