Part Details for ATSAMD51J19A-MF by Microchip Technology Inc
Overview of ATSAMD51J19A-MF by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSAMD51J19A-MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7890
|
Newark | Mcu, 32Bit, 120Mhz, Vqfn-64, Product Range:Sam32 Family Sam D5X Series Microcontrollers, Device Core:Arm Cortex-M4F, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:512Kb, No. Of Pins:64Pins Rohs Compliant: Yes |Microchip ATSAMD51J19A-MF RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2600 | Buy Now |
DISTI #
ATSAMD51J19A-MF-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 64QFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
341 In Stock |
|
$5.2600 / $6.3300 | Buy Now |
DISTI #
ATSAMD51J19A-MF
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4F RISC 512KB Flash 1.71V to 3.63V 64-Pin QFN Tray - Trays (Alt: ATSAMD51J19A-MF) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$5.2600 / $6.3300 | Buy Now |
DISTI #
556-ATSAMD51J19A-MF
|
Mouser Electronics | ARM Microcontrollers - MCU CM4, QFN 64, 512KFlash,Tray, USB,Extended Temp RoHS: Compliant | 3375 |
|
$5.2600 / $6.3300 | Buy Now |
DISTI #
ATSAMD51J19A-MF
|
Microchip Technology Inc | CM4, QFN 64, 512KFlash,Tray, USB,Extended Temp, Projected EOL: 2044-08-07 RoHS: Compliant pbFree: Yes |
3640 Alternates Available |
|
$4.6100 / $6.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 | 0 |
|
$5.5800 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4F RISC - 512KB Flash - 3.3V - 64-Pin VQFN - Tray RoHS: Compliant | 3640 Factory Stock |
|
$4.9000 / $6.0100 | Buy Now |
|
NAC | 120MHZ 512KB Flash 64 QFN PKG inTray 125CTemp - Package: 64 VQFN 9x9x1mm TRAY RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
$5.4400 / $6.5600 | Buy Now |
DISTI #
ATSAMD51J19A-MF
|
Avnet Silica | (Alt: ATSAMD51J19A-MF) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | MCU - 32-bit ARM Cortex M4F RISC - 512KB Flash - 3.3V - 64-Pin VQFN - Tray RoHS: Compliant | 3640 Factory Stock |
|
$4.9000 / $6.0100 | Buy Now |
Part Details for ATSAMD51J19A-MF
ATSAMD51J19A-MF CAD Models
ATSAMD51J19A-MF Part Data Attributes
|
ATSAMD51J19A-MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD51J19A-MF
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 32 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
Number of Timers | 13 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 196608 | |
RAM (words) | 196608 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; ISO/TS-16949 | |
Seated Height-Max | 1 mm | |
Speed | 100 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMD51J19A-MF
This table gives cross-reference parts and alternative options found for ATSAMD51J19A-MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD51J19A-MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAMD51J19A-MZ | Microchip Technology Inc | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS | ATSAMD51J19A-MF vs ATSAMD51J19A-MZ |
ATSAMD51J19A-MU | Microchip Technology Inc | $5.8950 | RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS | ATSAMD51J19A-MF vs ATSAMD51J19A-MU |
ATSAMD51J19A-MUT-EFP | Microchip Technology Inc | $5.8350 | RISC Microcontroller | ATSAMD51J19A-MF vs ATSAMD51J19A-MUT-EFP |