Part Details for ATSAMD51J18A-MU by Microchip Technology Inc
Overview of ATSAMD51J18A-MU by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSAMD51J18A-MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2383
|
Newark | Mcu, 32Bit, 120Mhz, Vqfn-64, Product Range:Sam32 Family Sam D5X Series Microcontrollers, Device Core:Arm Cortex-M4F, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:256Kb, No. Of Pins:64Pins Rohs Compliant: Yes |Microchip ATSAMD51J18A-MU RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4800 | Buy Now |
DISTI #
ATSAMD51J18A-MU-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64QFN Min Qty: 1 Lead time: 11 Weeks Container: Tray |
1012 In Stock |
|
$4.3500 / $5.2200 | Buy Now |
DISTI #
ATSAMD51J18A-MU
|
Avnet Americas | MCU 32-Bit SAM D51 ARM Cortex M4F RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin VQFN Tray - Trays (Alt: ATSAMD51J18A-MU) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$4.3500 / $5.2200 | Buy Now |
DISTI #
556-ATSAMD51J18AMU
|
Mouser Electronics | ARM Microcontrollers - MCU 120MHZ 256KB FLASH 6 4 QFN PKG 85C RoHS: Compliant | 0 |
|
$4.3500 / $5.2200 | Order Now |
DISTI #
ATSAMD51J18A-MU
|
Microchip Technology Inc | CM4, QFN64, 256KFlash,Tray,USB, Projected EOL: 2044-06-20 RoHS: Compliant pbFree: Yes |
2080 Alternates Available |
|
$3.8000 / $5.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 | 0 |
|
$4.6300 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4F RISC - 256KB Flash - 3.3V - 64-Pin VQFN - Tray RoHS: Compliant | 2080 Factory Stock |
|
$4.5700 / $6.6600 | Buy Now |
|
NAC | 120MHZ 256KB Flash 64 QFN PKG inTray 85CTemp - Package: 64 VQFN 9x9x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 260 Container: Tray | 1560 |
|
$4.5100 / $5.4400 | Buy Now |
DISTI #
ATSAMD51J18A-MU
|
Avnet Silica | MCU 32-Bit SAM D51 ARM Cortex M4F RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin VQFN Tray (Alt: ATSAMD51J18A-MU) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATSAMD51J18A-MU
|
EBV Elektronik | MCU 32-Bit SAM D51 ARM Cortex M4F RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin VQFN Tray (Alt: ATSAMD51J18A-MU) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATSAMD51J18A-MU
ATSAMD51J18A-MU CAD Models
ATSAMD51J18A-MU Part Data Attributes
|
ATSAMD51J18A-MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD51J18A-MU
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 32 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
Number of Timers | 13 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 131072 | |
RAM (words) | 131072 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | ISO/TS-16949 | |
Seated Height-Max | 1 mm | |
Speed | 120 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMD51J18A-MU
This table gives cross-reference parts and alternative options found for ATSAMD51J18A-MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD51J18A-MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMD51J18A-MZ | RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS | Microchip Technology Inc | ATSAMD51J18A-MU vs ATSAMD51J18A-MZ |
ATSAMD51J18A-MZT | RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS | Microchip Technology Inc | ATSAMD51J18A-MU vs ATSAMD51J18A-MZT |
ATSAMD51J18A-MFT | RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS | Microchip Technology Inc | ATSAMD51J18A-MU vs ATSAMD51J18A-MFT |
ATSAMD51J18A-MUT-EFP | RISC Microcontroller | Microchip Technology Inc | ATSAMD51J18A-MU vs ATSAMD51J18A-MUT-EFP |