Microcontrollers and Processors
ATSAMD21J16B-AU
Description: IC MCU 32BIT 64KB FLASH 64TQFP

Overview of ATSAMD21J16B-AU by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ATSAMD21J16B-AU by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 49Y1590
Newark 64Tqfp,85C Temp, Green, 3.3V, 48Mhz 64 Tqfp 10X10X1Mm Tray Rohs Compliant: Yes |Microchip ATSAMD21J16B-AU RoHS: Compliant Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.4800
$2.4800 Buy Now
DISTI # ATSAMD21J16B-AU-ND
DigiKey IC MCU 32BIT 64KB FLASH 64TQFP Min Qty: 1 Lead time: 16 Weeks Container: Tray 139
In Stock
  • 1 $2.9200
  • 25 $2.6600
  • 100 $2.4000
$2.4000 / $2.9200 Buy Now
DISTI # ATSAMD21J16B-AU
Avnet Americas MCU 32-Bit SAM D21J ARM Cortex M0+ RISC 64KB Flash 3.3V 64-Pin TQFP Tray - Trays (Alt: ATSAMD21J16B-AU) RoHS: Not Compliant Min Qty: 320 Package Multiple: 160 Lead time: 16 Weeks, 0 Days Container: Tray 0
  • 1 $2.9200
  • 25 $2.6600
  • 100 $2.4000
$2.4000 / $2.9200 Buy Now
DISTI # 556-ATSAMD21J16B-AU
Mouser Electronics ARM Microcontrollers - MCU 64TQFP,85C TEMP, GREEN, 3.3V, 48MHZ RoHS: Compliant 6043
  • 1 $2.9200
  • 25 $2.6600
  • 100 $2.4000
  • 250 $2.3900
  • 480 $2.3800
$2.3800 / $2.9200 Buy Now
DISTI # ATSAMD21J16B-AU
Microchip Technology Inc 64TQFP,85C TEMP, GREEN, 3.3V, 48MHZ, Projected EOL: 2039-11-06 RoHS: Compliant pbFree: Yes 490

Alternates Available
  • 1 $2.9200
  • 25 $2.6600
  • 100 $2.4000
  • 1,000 $2.1900
  • 5,000 $2.1100
$2.1100 / $2.9200 Buy Now
Future Electronics ARM Cortex-IC MCU 32BIT 64KB FLASH 64TQFP RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Lead time: 16 Weeks Container: Tray 0
Tray
  • 160 $2.7800
$2.7800 Buy Now
Onlinecomponents.com MCU - 32-bit ARM Cortex M0+ RISC - 64KB Flash - 3.3V - 64-Pin TQFP - Tray RoHS: Compliant 270 In Stock
1600 Factory Stock
  • 10 $2.8800
  • 50 $2.5200
  • 160 $2.3600
  • 320 $2.3400
  • 640 $2.3100
  • 1,120 $2.2900
  • 2,560 $2.2700
  • 5,120 $2.2400
$2.2400 / $2.8800 Buy Now
DISTI # 71297339
Verical MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2338 Americas - 270
  • 20 $3.7440
  • 50 $3.2760
  • 160 $3.0680
  • 320 $3.0420
  • 640 $3.0030
$3.0030 / $3.7440 Buy Now
NAC 64TQFP,85C TEMP, GREEN, 3.3V, 48MHZ - Package: 64 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray 1280
  • 1 $3.0100
  • 100 $2.7300
  • 500 $2.5600
  • 1,000 $2.5000
$2.5000 / $3.0100 Buy Now
DISTI # ATSAMD21J16B-AU
Avnet Silica MCU 32-Bit SAM D21J ARM Cortex M0+ RISC 64KB Flash 3.3V 64-Pin TQFP Tray (Alt: ATSAMD21J16B-AU) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days Silica - 0
Buy Now
DISTI # ATSAMD21J16B-AU
EBV Elektronik MCU 32-Bit SAM D21J ARM Cortex M0+ RISC 64KB Flash 3.3V 64-Pin TQFP Tray (Alt: ATSAMD21J16B-AU) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days EBV - 0
Buy Now
LCSC 64KB 1.62V3.6V 48MHz 52 TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS 5
  • 1 $2.9950
  • 10 $2.9226
  • 30 $2.8736
  • 100 $2.8256
$2.8256 / $2.9950 Buy Now
Master Electronics MCU - 32-bit ARM Cortex M0+ RISC - 64KB Flash - 3.3V - 64-Pin TQFP - Tray RoHS: Compliant 270 In Stock
1600 Factory Stock
  • 10 $2.8800
  • 50 $2.5200
  • 160 $2.3600
  • 320 $2.3400
  • 640 $2.3100
  • 1,120 $2.2900
  • 2,560 $2.2700
  • 5,120 $2.2400
$2.2400 / $2.8800 Buy Now

CAD Models for ATSAMD21J16B-AU by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ATSAMD21J16B-AU by Microchip Technology Inc

ATSAMD21J16B-AU
Microchip Technology Inc
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
15 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
NO
CPU Family
Cortex-M0+
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PQFP-G64
Length
10 mm
Low Power Mode
YES
Number of DMA Channels
12
Number of External Interrupts
16
Number of I/O Lines
52
Number of Serial I/Os
6
Number of Terminals
64
Number of Timers
8
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP64,.47SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
RAM (bytes)
8192
RAM (words)
8192
ROM (words)
65536
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
1.2 mm
Speed
48 MHz
Supply Current-Max
92 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
1.62 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ATSAMD21J16B-AU
    Microchip Technology Inc
    IC MCU 32BIT 64KB FLASH 64TQFP
    VS

Alternate Parts for ATSAMD21J16B-AU

This table gives cross-reference parts and alternative options found for ATSAMD21J16B-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD21J16B-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATSAMD21J16B-AZVAO RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP64 Microchip Technology Inc ATSAMD21J16B-AU vs ATSAMD21J16B-AZVAO
ATSAMD21J16B-AZT RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP64 Microchip Technology Inc ATSAMD21J16B-AU vs ATSAMD21J16B-AZT
ATSAMD21J16B-AN RISC Microcontroller Microchip Technology Inc ATSAMD21J16B-AU vs ATSAMD21J16B-AN
Part Number Description Manufacturer Compare
ATSAMD21J16B-AZT RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP64 Microchip Technology Inc ATSAMD21J16B-AU vs ATSAMD21J16B-AZT
ATSAMD21J16A-MZT Microcontroller Microchip Technology Inc ATSAMD21J16B-AU vs ATSAMD21J16A-MZT
ATSAMD21J16A-AU RISC Microcontroller Microchip Technology Inc ATSAMD21J16B-AU vs ATSAMD21J16A-AU
ATSAMD21J16A-AN RISC Microcontroller Microchip Technology Inc ATSAMD21J16B-AU vs ATSAMD21J16A-AN
ATSAMD21J16B-CU RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PBGA64 Microchip Technology Inc ATSAMD21J16B-AU vs ATSAMD21J16B-CU
ATSAMD21J16A-MF RISC Microcontroller Microchip Technology Inc ATSAMD21J16B-AU vs ATSAMD21J16A-MF
ATSAMD21J16A-MN RISC Microcontroller Microchip Technology Inc ATSAMD21J16B-AU vs ATSAMD21J16A-MN
ATSAMD21J16B-AZVAO RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP64 Microchip Technology Inc ATSAMD21J16B-AU vs ATSAMD21J16B-AZVAO
ATSAMD21J16A-AZT Microcontroller Microchip Technology Inc ATSAMD21J16B-AU vs ATSAMD21J16A-AZT
ATSAMD21J16B-MZT RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS Microchip Technology Inc ATSAMD21J16B-AU vs ATSAMD21J16B-MZT

Related Parts for ATSAMD21J16B-AU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATSAMD21J16B-AU by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATSAMD21J16B-AU by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of ATSAMD21J16B-AU would you like to use for your alert(s)?
  • Please alert me when ATSAMD21J16B-AU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATSAMD21J16B-AU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATSAMD21J16B-AU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATSAMD21J16B-AU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATSAMD21J16B-AU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATSAMD21J16B-AU by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: