There are no models available for this part yet.
Overview of ATSAMD21J15B-MF by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for ATSAMD21J15B-MF by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49Y1584
|
Newark | Mcu, 32Bit, 48Mhz, Qfn-64, Product Range:Sam32 Family Sam D2X Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:32Kb, No. Of Pins:64Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAMD21J15B-MF RoHS: Compliant Min Qty: 520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3100 | Buy Now | |
DISTI #
ATSAMD21J15B-MF-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 64QFN Min Qty: 520 Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.2400 | Buy Now | |
DISTI #
ATSAMD21J15B-MF
|
Avnet Americas | MCU 32-Bit SAM D21J ARM Cortex M0+ RISC 32KB Flash 3.3V 64-Pin QFN EP Tray - Trays (Alt: ATSAMD21J15B-MF) RoHS: Not Compliant Min Qty: 520 Package Multiple: 260 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$2.2400 / $2.7200 | Buy Now | |
DISTI #
556-ATSAMD21J15B-MF
|
Mouser Electronics | ARM Microcontrollers - MCU 64QFN,125C TEMP, GREEN, 3.3V, 48MHZ RoHS: Compliant | 0 |
|
$2.2400 | Order Now | |
DISTI #
ATSAMD21J15B-MF
|
Microchip Technology Inc | 64QFN,125C TEMP, GREEN, 3.3V, 48MHZ, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.9500 / $2.7200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 260 | 0 |
|
$2.3900 | Buy Now | ||
Onlinecomponents.com | MCU - 32-bit ARM Cortex M0+ RISC - 32KB Flash - 3.3V - 64-Pin QFN EP - Tray RoHS: Compliant | 0 |
|
$2.3500 / $3.4200 | Buy Now | ||
NAC | 64QFN,125C TEMP, GREEN, 3.3V, 48MHZ - Package: 64 VQFN 9x9x1mm TRAY RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
$2.3900 / $2.9400 | Buy Now | ||
Master Electronics | MCU - 32-bit ARM Cortex M0+ RISC - 32KB Flash - 3.3V - 64-Pin QFN EP - Tray RoHS: Compliant | 0 |
|
$2.3500 / $3.4200 | Buy Now |
CAD Models for ATSAMD21J15B-MF by Microchip Technology Inc
Part Data Attributes for ATSAMD21J15B-MF by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
QFN-64
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
32
|
Boundary Scan
|
NO
|
CPU Family
|
CORTEX-M0+
|
Clock Frequency-Max
|
32 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PQCC-N64
|
Length
|
9 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
12
|
Number of External Interrupts
|
16
|
Number of I/O Lines
|
52
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
64
|
Number of Timers
|
8
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC64,.35SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
RAM (bytes)
|
4096
|
ROM (words)
|
32768
|
ROM Programmability
|
FLASH
|
Screening Level
|
AEC-Q100; TS 16949
|
Seated Height-Max
|
1 mm
|
Speed
|
48 MHz
|
Supply Current-Max
|
5.8 mA
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
1.62 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
9 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for ATSAMD21J15B-MF
This table gives cross-reference parts and alternative options found for ATSAMD21J15B-MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD21J15B-MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMD21J15B-MU | IC MCU 32BIT 32KB FLASH 64QFN | Microchip Technology Inc | ATSAMD21J15B-MF vs ATSAMD21J15B-MU |
ATSAMD21J15B-MUT | IC MCU 32BIT 32KB FLASH 64QFN | Microchip Technology Inc | ATSAMD21J15B-MF vs ATSAMD21J15B-MUT |
ATSAMD21J15B-MNT | RISC Microcontroller | Microchip Technology Inc | ATSAMD21J15B-MF vs ATSAMD21J15B-MNT |
ATSAMD21J15B-MFT | IC MCU 32BIT 32KB FLASH 64QFN | Microchip Technology Inc | ATSAMD21J15B-MF vs ATSAMD21J15B-MFT |
Related Parts for ATSAMD21J15B-MF
-
ATTINY45V-10MUMicrocontrollers
-
ATSENSE101A-SUOther Analog ICs
-
AUIRFS3107-7PPower Field-Effect Transistors
-
KSZ9896CTXINetwork Interfaces
-
ATSAMA5D41B-CUMicroprocessors
-
DW82801HBMSLJ4YMultifunction Peripherals
-
AT17LV010A-10JCEEPROMs
-
ATSAMB11G18A-MU-YOther Telecom ICs
-
DSEE15-12CCRectifier Diodes