Microcontrollers and Processors
ATSAMD21G18A-MU
Description: IC MCU 32BIT 256KB FLASH 48QFN

Overview of ATSAMD21G18A-MU by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare Telecommunications

Price & Stock for ATSAMD21G18A-MU by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 45X9930
Newark Mcu, 48Mhz, 32Bit, Qfpn-48, Product Range:Sam32 Family Sam D2X Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:256Kb, No. Of Pins:48Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAMD21G18A-MU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 832
  • 1 $1.2800
  • 10 $1.2800
  • 25 $1.2800
  • 50 $1.2800
  • 100 $1.2800
$1.2800 Buy Now
DISTI # 15AC6162
Newark Mcu, 32Bit, Cortex-M0+, 48Mhz, Qfn-48, Product Range:Sam32 Family Sam D2X Series Microcontrollers, Architecture:Arm Cortex-M0+, No. Of Bits:32Bit, Cpu Speed:48Mhz, Program Memory Size:256Kb, Ram Memory Size:32Kb, No. Of Pins:48Pins, Rohs Compliant: Yes |Microchip ATSAMD21G18A-MU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $4.1500
  • 10 $3.9700
  • 25 $3.7700
  • 50 $3.6000
  • 100 $3.4200
$3.4200 / $4.1500 Buy Now
DISTI # ATSAMD21G18A-MU-ND
DigiKey IC MCU 32BIT 256KB FLASH 48QFN Min Qty: 1 Lead time: 4 Weeks Container: Tray 1274
In Stock
  • 1 $4.0700
  • 25 $3.7000
  • 100 $3.3500
$3.3500 / $4.0700 Buy Now
DISTI # 45X9930
Avnet Americas MCU 32-Bit SAM D21 ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin QFN EP - Bulk (Alt: 45X9930) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks, 1 Days Container: Bulk 832 Partner Stock
  • 1 $4.2300
  • 10 $4.1400
  • 25 $4.0500
  • 50 $3.9400
  • 100 $3.8500
$3.8500 / $4.2300 Buy Now
DISTI # ATSAMD21G18A-MU
Avnet Americas MCU 32-Bit SAM D21 ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin QFN EP - Trays (Alt: ATSAMD21G18A-MU) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 4 Weeks, 0 Days Container: Tray 0
  • 1 $4.0700
  • 25 $3.7000
  • 100 $3.3500
$3.3500 / $4.0700 Buy Now
DISTI # 556-ATSAMD21G18A-MU
Mouser Electronics ARM Microcontrollers - MCU 256KB 32KB 48QFN GRN1.6-3.6V48MHz RoHS: Compliant 2876
  • 1 $4.0700
  • 25 $3.7000
  • 100 $3.3500
$3.3500 / $4.0700 Buy Now
DISTI # ATSAMD21G18A-MU
Microchip Technology Inc 48QFN IND TEMP, GREEN,1.6-3.6V,48MHz, Projected EOL: 2039-11-29 RoHS: Compliant pbFree: Yes 71856
  • 1 $4.0700
  • 25 $3.7000
  • 100 $3.3500
  • 1,000 $3.0500
  • 5,000 $2.9300
$2.9300 / $4.0700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 416 Package Multiple: 416 0
  • 416 $3.5900
$3.5900 Buy Now
Onlinecomponents.com MCU - 32-bit ARM Cortex M0+ RISC - 256KB Flash - 3.3V - 32-Pin QFN EP - Tray RoHS: Compliant 350 In Stock
77376 Factory Stock
  • 5 $4.0000
  • 50 $2.9900
  • 100 $2.9600
  • 416 $2.9300
  • 832 $2.9000
  • 1,248 $2.8700
  • 2,912 $2.8400
$2.8400 / $4.0000 Buy Now
DISTI # 69169464
Verical MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2325 Americas - 832
  • 2 $3.7160
$3.7160 Buy Now
DISTI # 79925745
Verical MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 40 Package Multiple: 1 Americas - 832
  • 40 $1.9291
  • 50 $1.8556
  • 100 $1.7927
  • 250 $1.7383
  • 500 $1.6910
$1.6910 / $1.9291 Buy Now
DISTI # 69746470
Verical MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2328 Americas - 406
  • 25 $3.3510
$3.3510 Buy Now
DISTI # 67180560
Verical MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2311 Americas - 350
  • 15 $5.2000
  • 50 $3.8870
  • 100 $3.8480
  • 420 $3.8090
  • 835 $3.7700
$3.7700 / $5.2000 Buy Now
DISTI # 69223853
Verical MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 67 Package Multiple: 67 Date Code: 2325 Americas - 67
  • 67 $7.7426
$7.7426 Buy Now
DISTI # SAMD21G18A-MU
TME IC: ARM microcontroller, QFN48, 1.62รท3.63VDC, Ext.inter: 16, Cmp: 2 Min Qty: 1 0
  • 1 $4.2200
  • 5 $4.1700
  • 25 $3.7700
$3.7700 / $4.2200 RFQ
NAC 48QFN IND TEMP, GREEN,1.6-3.6V,48MHz - Package: 48 VQFN 7x7x0.9mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 416 Container: Tray 61984
  • 1 $4.2200
  • 100 $3.8300
  • 500 $3.5900
  • 1,000 $3.5000
$3.5000 / $4.2200 Buy Now
DISTI # ATSAMD21G18A-MU
Avnet Silica MCU 32-Bit SAM D21 ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin QFN EP (Alt: ATSAMD21G18A-MU) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # ATSAMD21G18A-MU
EBV Elektronik MCU 32-Bit SAM D21 ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin QFN EP (Alt: ATSAMD21G18A-MU) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 5 Weeks, 0 Days EBV - 416
Buy Now
LCSC 256KB 1.62V3.6V 32KB 48MHz FLASH 38 QFN-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS 4083
  • 1 $4.4775
  • 10 $3.8917
  • 30 $3.5430
  • 100 $3.1913
  • 416 $3.0295
  • 832 $2.9557
$2.9557 / $4.4775 Buy Now
Master Electronics MCU - 32-bit ARM Cortex M0+ RISC - 256KB Flash - 3.3V - 32-Pin QFN EP - Tray RoHS: Compliant 350 In Stock
77376 Factory Stock
  • 5 $4.0000
  • 50 $2.9900
  • 100 $2.9600
  • 416 $2.9300
  • 832 $2.9000
  • 1,248 $2.8700
  • 2,912 $2.8400
$2.8400 / $4.0000 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 416 416
  • 416 $7.0700
$7.0700 Buy Now

CAD Models for ATSAMD21G18A-MU by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ATSAMD21G18A-MU by Microchip Technology Inc

ATSAMD21G18A-MU
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
Factory Lead Time
48 Weeks, 1 Day
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
NO
CPU Family
Cortex-M0+
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-XQCC-N48
Length
7 mm
Low Power Mode
YES
Number of DMA Channels
12
Number of External Interrupts
16
Number of I/O Lines
38
Number of Serial I/Os
6
Number of Terminals
48
Number of Timers
8
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC48,.27SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
RAM (bytes)
32768
RAM (words)
32768
ROM (words)
262144
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
0.9 mm
Speed
48 MHz
Supply Current-Max
92 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
1.62 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ATSAMD21G18A-MU
    Microchip Technology Inc
    IC MCU 32BIT 256KB FLASH 48QFN
    VS

Alternate Parts for ATSAMD21G18A-MU

This table gives cross-reference parts and alternative options found for ATSAMD21G18A-MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD21G18A-MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATSAMD21G18A-MU-SLL RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS Microchip Technology Inc ATSAMD21G18A-MU vs ATSAMD21G18A-MU-SLL
ATSAMD21G18A-MFT IC MCU 32BIT 256KB FLASH 48QFN Microchip Technology Inc ATSAMD21G18A-MU vs ATSAMD21G18A-MFT
ATSAMD21G18A-MUT IC MCU 32BIT 256KB FLASH 48QFN Microchip Technology Inc ATSAMD21G18A-MU vs ATSAMD21G18A-MUT
ATSAMD21G18A-MF IC MCU 32BIT 256KB FLASH 48QFN Microchip Technology Inc ATSAMD21G18A-MU vs ATSAMD21G18A-MF
ATSAMD21G18A-MZVAO RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS Microchip Technology Inc ATSAMD21G18A-MU vs ATSAMD21G18A-MZVAO
ATSAMD21G18A-MN RISC Microcontroller Microchip Technology Inc ATSAMD21G18A-MU vs ATSAMD21G18A-MN
ATSAMD21G18A-MZ RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS Microchip Technology Inc ATSAMD21G18A-MU vs ATSAMD21G18A-MZ
Part Number Description Manufacturer Compare
ATSAMD21G18A-ANT RISC Microcontroller Microchip Technology Inc ATSAMD21G18A-MU vs ATSAMD21G18A-ANT
ATSAMD21G18A-AN RISC Microcontroller Microchip Technology Inc ATSAMD21G18A-MU vs ATSAMD21G18A-AN
ATSAMD21G18A-MZ RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS Microchip Technology Inc ATSAMD21G18A-MU vs ATSAMD21G18A-MZ
ATSAMD21G18A-MZTVAO RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS Microchip Technology Inc ATSAMD21G18A-MU vs ATSAMD21G18A-MZTVAO
ATSAMD21G18A-AZT RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP48 Microchip Technology Inc ATSAMD21G18A-MU vs ATSAMD21G18A-AZT
ATSAMD21G18A-MN RISC Microcontroller Microchip Technology Inc ATSAMD21G18A-MU vs ATSAMD21G18A-MN
ATSAMD21G18A-AU-SLL RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP48 Microchip Technology Inc ATSAMD21G18A-MU vs ATSAMD21G18A-AU-SLL
ATSAMD21G18A-MU-SLL RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS Microchip Technology Inc ATSAMD21G18A-MU vs ATSAMD21G18A-MU-SLL
ATSAMD21G18A-AZ RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP48 Microchip Technology Inc ATSAMD21G18A-MU vs ATSAMD21G18A-AZ

Related Parts for ATSAMD21G18A-MU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATSAMD21G18A-MU by Microchip Technology Inc.
Theyโ€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATSAMD21G18A-MU by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of ATSAMD21G18A-MU would you like to use for your alert(s)?
  • Please alert me when ATSAMD21G18A-MU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATSAMD21G18A-MU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATSAMD21G18A-MU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire ยท Expired on
  • Also alert me for ATSAMD21G18A-MU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATSAMD21G18A-MU.
Looks like you've reached your alert limit!ย  Please delete some alerts or contact us if you need help.

Compare ATSAMD21G18A-MU by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: