Microcontrollers and Processors
ATSAMD21G17A-MUT
Description: RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, MO-220VKKD-4, QFN-48

Overview of ATSAMD21G17A-MUT by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for ATSAMD21G17A-MUT by Atmel Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-ATSAMD21G17A-MUT-ND
DigiKey IC MCU 32BIT 128KB FLASH 48QFN Min Qty: 100 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 325
In Stock
  • 100 $3.0200
$3.0200 Buy Now
Rochester Electronics ATSAMD21 - RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU RoHS: Compliant Status: Active Min Qty: 1 325
  • 1 $3.0500
  • 25 $2.9900
  • 100 $2.8700
  • 500 $2.7400
  • 1,000 $2.5900
$2.5900 / $3.0500 Buy Now

CAD Models for ATSAMD21G17A-MUT by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ATSAMD21G17A-MUT by Atmel Corporation

ATSAMD21G17A-MUT
Atmel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Package Description
MO-220VKKD-4, QFN-48
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Bit Size
32
CPU Family
CORTEX-M0
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-XQCC-N48
Length
7 mm
Number of I/O Lines
38
Number of Terminals
48
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC48,.27SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RAM (bytes)
16384
ROM (words)
131072
ROM Programmability
FLASH
Seated Height-Max
0.9 mm
Speed
48 MHz
Supply Current-Max
7 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
1.62 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ATSAMD21G17A-MUT
    Atmel Corporation
    RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, MO-220VKKD-4, QFN-48
    VS

Related Parts for ATSAMD21G17A-MUT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATSAMD21G17A-MUT by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATSAMD21G17A-MUT by Atmel Corporation

Select Manufacturer
Which Manufacturer of ATSAMD21G17A-MUT would you like to use for your alert(s)?
  • Please alert me when ATSAMD21G17A-MUT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATSAMD21G17A-MUT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATSAMD21G17A-MUT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATSAMD21G17A-MUT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATSAMD21G17A-MUT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATSAMD21G17A-MUT by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: