Part Details for ATSAMD20G15A-MNT by Microchip Technology Inc
Overview of ATSAMD20G15A-MNT by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-AC3MMDZBAU | Amphenol Cables on Demand | 3-Pin XLR Male Panel Mount Connector - Amphenol AC3MMDZB-AU - Solder Type (Black + Gold Contacts) | |
DLFC15 | Coilcraft Inc | Rectangular Connector Adapter, 15 Contacts(Side1), 15 Contacts(Side2), Panel Mount, Male-Female | |
DLFC25 | Coilcraft Inc | Rectangular Connector Adapter, 25 Contacts(Side1), 25 Contacts(Side2), Panel Mount, Male-Female |
Price & Stock for ATSAMD20G15A-MNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y6828
|
Newark | Mcu, 32Bit, 32Mhz, Qfn-48, Product Range:Sam32 Family Sam D2X Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:32Mhz, Program Memory Size:32Kb, No. Of Pins:48Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAMD20G15A-MNT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0300 | Buy Now |
DISTI #
ATSAMD20G15A-MNTCT-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48QFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9700 / $2.4000 | Buy Now |
DISTI #
ATSAMD20G15A-MNT
|
Avnet Americas | MCU 32-Bit SAM D20G ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin QFN T/R - Tape and Reel (Alt: ATSAMD20G15A-MNT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.9700 / $2.4000 | Buy Now |
DISTI #
556-ATSAMD20G15A-MNT
|
Mouser Electronics | ARM Microcontrollers - MCU 48QFN 105C, GREEN,1.6-3.6V,48MHz RoHS: Compliant | 0 |
|
$1.9700 | Order Now |
DISTI #
ATSAMD20G15A-MNT
|
Microchip Technology Inc | 48QFN 105C, GREEN,1.6-3.6V,48MHz, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
4000 Alternates Available |
|
$1.7300 / $2.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$2.1200 | Buy Now |
|
Onlinecomponents.com | 32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 32KB Flash - 48-lead QFN - -40° to 105°C - Tape&Reel RoHS: Compliant | 4000 Factory Stock |
|
$1.9500 / $5.4700 | Buy Now |
|
NAC | 48QFN 105C, GREEN,1.6-3.6V,48MHz - Package: 48 VQFN 7x7x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$2.1100 / $2.6000 | Buy Now |
|
Master Electronics | 32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 32KB Flash - 48-lead QFN - -40° to 105°C - Tape&Reel RoHS: Compliant | 4000 Factory Stock |
|
$1.9500 / $5.4700 | Buy Now |
Part Details for ATSAMD20G15A-MNT
ATSAMD20G15A-MNT CAD Models
ATSAMD20G15A-MNT Part Data Attributes
|
ATSAMD20G15A-MNT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD20G15A-MNT
Microchip Technology Inc
IC MCU 32BIT 32KB FLASH 48QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 38 | |
Number of Serial I/Os | ||
Number of Terminals | 48 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 4096 | |
RAM (words) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 48 MHz | |
Supply Current-Max | 92 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMD20G15A-MNT
This table gives cross-reference parts and alternative options found for ATSAMD20G15A-MNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD20G15A-MNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMD20G15A-MUT | IC MCU 32BIT 32KB FLASH 48QFN | Microchip Technology Inc | ATSAMD20G15A-MNT vs ATSAMD20G15A-MUT |