There are no models available for this part yet.
Overview of ATSAMC21G15A-MUT by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for ATSAMC21G15A-MUT by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90Y6345
|
Newark | Mcu, 32Bit, 48Mhz, Vqfn-48, Product Range:Sam32 Family Sam C21 Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:32Kb, No. Of Pins:48Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAMC21G15A-MUT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7400 | Buy Now | |
DISTI #
ATSAMC21G15A-MUT-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48QFN Min Qty: 4000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7398 | Buy Now | |
DISTI #
ATSAMC21G15A-MUT
|
Avnet Americas | 48QFN85C TEMP GREEN 5V 48MHZ T&R - Tape and Reel (Alt: ATSAMC21G15A-MUT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.6600 / $3.2200 | Buy Now | |
DISTI #
556-ATSAMC21G15A-MUT
|
Mouser Electronics | ARM Microcontrollers - MCU 48QFN,85C TEMP, GREEN, 5V, 48MHZ, T&R RoHS: Compliant | 0 |
|
$2.6600 | Order Now | |
DISTI #
ATSAMC21G15A-MUT
|
Microchip Technology Inc | 48QFN,85C TEMP, GREEN, 5V, 48MHZ, T&R, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.3300 / $3.2200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$2.8300 | Buy Now | ||
Onlinecomponents.com | MCU - 32-bit ARM Cortex M0+ - 32KB Flash - 4KB SRAM - 3.3V/5V - 48-Pin VQFN - Tape&Reel RoHS: Compliant | 0 |
|
$2.6000 / $7.3100 | Buy Now | ||
NAC | 48QFN,85C TEMP, GREEN, 5V, 48MHZ, T&R - Package: 48 VQFN 7x7x0.9mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$2.7600 / $3.3200 | Buy Now | ||
DISTI #
ATSAMC21G15A-MUT
|
Avnet Silica | 48QFN85C TEMP GREEN 5V 48MHZ T&R (Alt: ATSAMC21G15A-MUT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
ATSAMC21G15A-MUT
|
EBV Elektronik | 48QFN85C TEMP GREEN 5V 48MHZ T&R (Alt: ATSAMC21G15A-MUT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for ATSAMC21G15A-MUT by Microchip Technology Inc
Part Data Attributes for ATSAMC21G15A-MUT by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HVQCCN, LCC48,.27SQ,20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
32
|
Boundary Scan
|
NO
|
CPU Family
|
CORTEX-M0
|
Clock Frequency-Max
|
48 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PQCC-N48
|
JESD-609 Code
|
e3
|
Length
|
7 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of DMA Channels
|
12
|
Number of External Interrupts
|
16
|
Number of I/O Lines
|
38
|
Number of Serial I/Os
|
8
|
Number of Terminals
|
48
|
Number of Timers
|
8
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC48,.27SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
RAM (bytes)
|
4096
|
RAM (words)
|
4096
|
ROM (words)
|
32768
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
0.9 mm
|
Speed
|
48 MHz
|
Supply Current-Max
|
2.5 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
7 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for ATSAMC21G15A-MUT
This table gives cross-reference parts and alternative options found for ATSAMC21G15A-MUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMC21G15A-MUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMC21G15A-MNT | IC MCU 32BIT 32KB FLASH 48VQFN | Microchip Technology Inc | ATSAMC21G15A-MUT vs ATSAMC21G15A-MNT |