ATSAMC21G15A-MU
Description: RISC Microcontroller

Overview of ATSAMC21G15A-MU by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Smart Cities Renewable Energy Robotics and Drones

CAD Models for ATSAMC21G15A-MU by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATSAMC21G15A-MU by Microchip Technology Inc

ATSAMC21G15A-MU
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
HVQCCN, LCC48,.27SQ,20
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
NO
CPU Family
CORTEX-M0
Clock Frequency-Max
48 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PQCC-N48
Length
7 mm
Low Power Mode
YES
Number of DMA Channels
12
Number of External Interrupts
16
Number of I/O Lines
38
Number of Serial I/Os
8
Number of Terminals
48
Number of Timers
8
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC48,.27SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (words)
4096
ROM (words)
32768
ROM Programmability
FLASH
Seated Height-Max
0.9 mm
Speed
48 MHz
Supply Current-Max
2.5 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ATSAMC21G15A-MU
    Microchip Technology Inc
    RISC Microcontroller
    VS

Alternate Parts for ATSAMC21G15A-MU

This table gives cross-reference parts and alternative options found for ATSAMC21G15A-MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMC21G15A-MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATSAMC21G15A-MZ RISC Microcontroller Microchip Technology Inc ATSAMC21G15A-MU vs ATSAMC21G15A-MZ
ATSAMC21G15A-MNT IC MCU 32BIT 32KB FLASH 48VQFN Microchip Technology Inc ATSAMC21G15A-MU vs ATSAMC21G15A-MNT
Part Number Description Manufacturer Compare
ATSAMC21G15A-UN Microcontroller Microchip Technology Inc ATSAMC21G15A-MU vs ATSAMC21G15A-UN
ATSAMC21G15A-UUT Microcontroller Microchip Technology Inc ATSAMC21G15A-MU vs ATSAMC21G15A-UUT
ATSAMC21G15A-AN RISC Microcontroller Microchip Technology Inc ATSAMC21G15A-MU vs ATSAMC21G15A-AN
ATSAMC21G15A-UNT Microcontroller Microchip Technology Inc ATSAMC21G15A-MU vs ATSAMC21G15A-UNT
ATSAMC21G15A-AZT RISC Microcontroller Microchip Technology Inc ATSAMC21G15A-MU vs ATSAMC21G15A-AZT
ATSAMC21G15A-UU Microcontroller Microchip Technology Inc ATSAMC21G15A-MU vs ATSAMC21G15A-UU

Related Parts for ATSAMC21G15A-MU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATSAMC21G15A-MU by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATSAMC21G15A-MU by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of ATSAMC21G15A-MU would you like to use for your alert(s)?
  • Please alert me when ATSAMC21G15A-MU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATSAMC21G15A-MU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATSAMC21G15A-MU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATSAMC21G15A-MU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATSAMC21G15A-MU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATSAMC21G15A-MU by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: