Part Details for ATSAMC20G17A-AZ by Microchip Technology Inc
Overview of ATSAMC20G17A-AZ by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSAMC20G17A-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATSAMC20G17A-AZ
|
Microchip Technology Inc | 48TQFP, 125C, GREEN, 5V, 48MHZ, Tray, 128K Flash, Projected EOL: 2044-01-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.5600 / $3.5600 | Buy Now |
Part Details for ATSAMC20G17A-AZ
ATSAMC20G17A-AZ CAD Models
ATSAMC20G17A-AZ Part Data Attributes
|
ATSAMC20G17A-AZ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMC20G17A-AZ
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFQFP, TQFP48,.35SQ | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2019-01-14 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 38 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 48 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 16384 | |
RAM (words) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMC20G17A-AZ
This table gives cross-reference parts and alternative options found for ATSAMC20G17A-AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMC20G17A-AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMC20G17A-AU | RISC Microcontroller | Microchip Technology Inc | ATSAMC20G17A-AZ vs ATSAMC20G17A-AU |
ATSAMC20G17A-AUT | IC MCU 32BIT 128KB FLASH 48TQFP | Microchip Technology Inc | ATSAMC20G17A-AZ vs ATSAMC20G17A-AUT |
ATSAMC20G17A-ANT | IC MCU 32BIT 128KB FLASH 48TQFP | Microchip Technology Inc | ATSAMC20G17A-AZ vs ATSAMC20G17A-ANT |