Part Details for ATSAM4E16EA-AN by Microchip Technology Inc
Overview of ATSAM4E16EA-AN by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSAM4E16EA-AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X8507
|
Newark | Mcu, 32Bit, 120Mhz, Lqfp-144, Product Range:Sam32 Family Sam 4E Series Microcontrollers, Device Core:Arm Cortex-M4F, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:1Mb, No. Of Pins:144Pins, Qualification:-Rohs Compliant: Yes |Microchip ATSAM4E16EA-AN RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5600 | Buy Now |
DISTI #
ATSAM4E16EA-AN-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 144LQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
475 In Stock |
|
$10.2501 / $12.4300 | Buy Now |
DISTI #
556-ATSAM4E16EA-AN
|
Mouser Electronics | ARM Microcontrollers - MCU LQFPGREENEXT RoHS: Compliant | 336 |
|
$10.2500 / $12.4300 | Buy Now |
DISTI #
ATSAM4E16EA-AN
|
Microchip Technology Inc | LQFP,GREEN,EXT TEMP,MRL A, Projected EOL: 2039-07-28 RoHS: Compliant pbFree: Yes |
3600 Alternates Available |
|
$8.9700 / $12.4300 | Buy Now |
|
Future Electronics | SAM4E Series 1 MB Flash 128 kB RAM 120 MHz 32-Bit Microcontroller - LQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 60 Lead time: 4 Weeks Container: Tray | 0Tray |
|
$10.8800 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 3.3V - 144-Pin LQFP - Tray RoHS: Compliant |
420 In Stock 3600 Factory Stock |
|
$10.7700 / $16.1800 | Buy Now |
DISTI #
69726860
|
Verical | MCU 32-bit ARM Cortex M4 RISC 1MB Flash 1.2V/2.5V/3.3V 144-Pin LQFP Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2322 | Americas - 420 |
|
$14.2870 / $21.0340 | Buy Now |
DISTI #
ATSAM4E16EA-AN
|
TME | IC: ARM microcontroller, LQFP144, 1.62÷3.6VDC, Ext.inter: 117 Min Qty: 1 | 0 |
|
$10.8300 / $13.1700 | RFQ |
|
NAC | LQFP,GREEN,EXT TEMP,MRL A - Package: 144 LQFP 20x20x1.4mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tray | 2880 |
|
$10.6100 / $12.7900 | Buy Now |
DISTI #
ATSAM4E16EA-AN
|
Avnet Silica | MCU 32-bit SAM4E ARM Cortex M4 RISC 1024KB Flash 1.2V/3.3V 144-Pin LQFP Tray (Alt: ATSAM4E16EA-AN) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ATSAM4E16EA-AN
ATSAM4E16EA-AN CAD Models
ATSAM4E16EA-AN Part Data Attributes
|
ATSAM4E16EA-AN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4E16EA-AN
Microchip Technology Inc
IC MCU 32BIT 1MB FLASH 144LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 33 | |
Number of I/O Lines | 117 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 144 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
RAM (words) | 32768 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAM4E16EA-AN
This table gives cross-reference parts and alternative options found for ATSAM4E16EA-AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM4E16EA-AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAM4E16EA-AUR | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PQFP144, | Atmel Corporation | ATSAM4E16EA-AN vs ATSAM4E16EA-AUR |
ATSAM4E16EA-AU-ES | RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PQFP144 | Microchip Technology Inc | ATSAM4E16EA-AN vs ATSAM4E16EA-AU-ES |
ATSAM4E16EA-ANR | IC MCU 32BIT 1MB FLASH 144LQFP | Microchip Technology Inc | ATSAM4E16EA-AN vs ATSAM4E16EA-ANR |
ATSAM4E16EB-AN | IC MCU 32BIT 1MB FLASH 144LQFP | Microchip Technology Inc | ATSAM4E16EA-AN vs ATSAM4E16EB-AN |
ATSAM4E16EA-ANR | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PQFP144, | Atmel Corporation | ATSAM4E16EA-AN vs ATSAM4E16EA-ANR |
ATSAM4E16EA-AU | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PQFP144, | Atmel Corporation | ATSAM4E16EA-AN vs ATSAM4E16EA-AU |
ATSAM4E16EB-ANR | IC MCU 32BIT 1MB FLASH 144LQFP | Microchip Technology Inc | ATSAM4E16EA-AN vs ATSAM4E16EB-ANR |
ATSAM4E16EA-AN | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PQFP144, | Atmel Corporation | ATSAM4E16EA-AN vs ATSAM4E16EA-AN |
ATSAM4E16EA-AUR | IC MCU 32BIT 1MB FLASH 144LQFP | Microchip Technology Inc | ATSAM4E16EA-AN vs ATSAM4E16EA-AUR |