Part Details for ATS635LSETN-T by Allegro MicroSystems LLC
Overview of ATS635LSETN-T by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATS635LSETN-T
ATS635LSETN-T CAD Models
ATS635LSETN-T Part Data Attributes
|
ATS635LSETN-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ATS635LSETN-T
Allegro MicroSystems LLC
Hall Effect Sensor, 2.5mm Min, 2.5mm Max, 30-90mA, Round, Through Hole Mount, LEAD FREE, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | LEAD FREE, 4 PIN | |
Reach Compliance Code | unknown | |
Body Breadth | 7 mm | |
Body Height | 7 mm | |
Body Length or Diameter | 10 mm | |
JESD-609 Code | e3 | |
Measurement Range-Max (mm) | 2.5 mm | |
Measurement Range-Min (mm) | 2.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Current-Max | 5.5 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | PASSIVE PULL-UP | |
Output Polarity | INVERTING | |
Output Range | 30-90mA | |
Output Type | ANALOG CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP4,.3,50 | |
Package Shape/Style | ROUND | |
Response Time | 1.2 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 4.2 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |