Part Details for ATS400SM-T by CTS Corporation
Overview of ATS400SM-T by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATS400SM-T
ATS400SM-T CAD Models
ATS400SM-T Part Data Attributes
|
ATS400SM-T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
ATS400SM-T
CTS Corporation
Series - 3Rd Overtone Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELD, METAL PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT, RESISTANCE WELD, METAL PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT CRYSTAL; TAPE AND REEL | |
Crystal/Resonator Type | SERIES - 3RD OVERTONE | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for ATS400SM-T
This table gives cross-reference parts and alternative options found for ATS400SM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATS400SM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATS400SM | Series - 3Rd Overtone Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELD, METAL PACKAGE-2 | CTS Corporation | ATS400SM-T vs ATS400SM |