Part Details for ATS277-PL-B by Integrated Circuit Technology Corp
Overview of ATS277-PL-B by Integrated Circuit Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATS277-PL-B
ATS277-PL-B CAD Models
ATS277-PL-B Part Data Attributes
|
ATS277-PL-B
Integrated Circuit Technology Corp
Buy Now
Datasheet
|
Compare Parts:
ATS277-PL-B
Integrated Circuit Technology Corp
Hall Effect Sensor, -7mT Min, 7mT Max, Rectangular, Through Hole Mount, LEAD FREE, SIP-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED CIRCUIT TECHNOLOGY CORP | |
Part Package Code | SIP | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
Body Breadth | 1.55 mm | |
Body Height | 5.07 mm | |
Body Length or Diameter | 5.22 mm | |
Hysteresis | 7.5 mT | |
Magnetic Field Range-Max | 7 mT | |
Magnetic Field Range-Min | -7 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Current-Max | 25 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 3.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER |