-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH2885
|
Newark | Hall Effect Sensor, -40 To 150Deg C, Hall Effect Type:Differential Speed And Direction Sensor, Output Current:-, Sensor Case Style:Sip, No. Of Pins:3Pins, Supply Voltage Min:4V, Supply Voltage Max:24V, Operating Temperature Rohs Compliant: Yes |Allegro Microsystems ATS19520LSNBTN-RSWHPYU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 614 |
|
$2.9300 / $4.1400 | Buy Now |
DISTI #
620-2058-1-ND
|
DigiKey | VIBRATION-TOLERANT HALL EFFECT T Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
723 In Stock |
|
$2.4737 / $4.6100 | Buy Now |
DISTI #
250-19520LSNBTNRSWHP
|
Mouser Electronics | Speed Sensors VIBRATION-TOLERANT TRANSMISSION SPEED AND DIRECTION GEAR TOOTH SENSOR IC RoHS: Compliant | 0 |
|
$2.4700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATS19520LSNBTN-RSWHPYU
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ATS19520LSNBTN-RSWHPYU
Allegro MicroSystems LLC
Hall Effect Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Body Breadth | 5 mm | |
Body Height | 5.78 mm | |
Body Length or Diameter | 7.65 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | CURRENT OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | SPEED/DIRECTION SENSOR | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | NO |