Datasheets
ATS175-4811-CT452Q by: RCD Components Inc

PTC Thermistor, 4810ohm, Through Hole Mount, AXIAL LEADED

Part Details for ATS175-4811-CT452Q by RCD Components Inc

Overview of ATS175-4811-CT452Q by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
148-11L Coilcraft Inc Variable Inductor, 0.29uH Min, 0.58uH Max, Air-Core, Unshielded, 7528, ROHS COMPLIANT
148-11J12L Coilcraft Inc General Purpose Inductor, 0.435uH, 1 Element, Carbonyl-Core, 7528, ROHS COMPLIANT
148-11A12L Coilcraft Inc RF inductor, tunable, aluminum core, RoHS

Part Details for ATS175-4811-CT452Q

ATS175-4811-CT452Q CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ATS175-4811-CT452Q Part Data Attributes

ATS175-4811-CT452Q RCD Components Inc
Buy Now Datasheet
Compare Parts:
ATS175-4811-CT452Q RCD Components Inc PTC Thermistor, 4810ohm, Through Hole Mount, AXIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Package Description AXIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.40.80.70
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 350 °C
Package Shape TUBULAR PACKAGE
Packing Method TR
Rated Power Dissipation (P) 10 W
Rated Temperature 25 °C
Resistance 4810 Ω
Resistor Type PTC THERMISTOR
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Placement AXIAL
Terminal Shape WIRE
Thermistor Application TEMPERATURE SENSING
Tolerance 0.25%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATS175-4811-CT452Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATS175-4811-CT452Q by RCD Components Inc

Select Manufacturer
Which Manufacturer of ATS175-4811-CT452Q would you like to use for your alert(s)?
  • Please alert me when ATS175-4811-CT452Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATS175-4811-CT452Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATS175-4811-CT452Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATS175-4811-CT452Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATS175-4811-CT452Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATS175-4811-CT452Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: