Part Details for ATS160-13R0-DT452W by RCD Components Inc
Overview of ATS160-13R0-DT452W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB31213R0C4HR | Amphenol Communications Solutions | GSB3.2, A, GEN1, Vertical, DIP, 30u\\ GOLD, BLUE, TL 2.3MM, W/ CAP, TR | |
NTBM13R0U01110T | Amphenol Communications Solutions | NETBridge, Input Output Connectors, Automotive,Right angle,1X3,DIP,100Mps,NONE-ESD,CODE1 | |
CDCE813R02TPWRQ1 | Texas Instruments | Programmable 1-PLL Clock Synthesizer and Jitter Cleaner With 2.5-V and 3.3-V Outputs 14-TSSOP -40 to 105 |
Part Details for ATS160-13R0-DT452W
ATS160-13R0-DT452W CAD Models
ATS160-13R0-DT452W Part Data Attributes
|
ATS160-13R0-DT452W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
ATS160-13R0-DT452W
RCD Components Inc
PTC Thermistor, 13ohm, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 13 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Pure Matte Tin (Sn) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 0.5% |
Alternate Parts for ATS160-13R0-DT452W
This table gives cross-reference parts and alternative options found for ATS160-13R0-DT452W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATS160-13R0-DT452W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATS160-13R0-DT452Q | PTC Thermistor, 13ohm, Through Hole Mount, AXIAL LEADED | RCD Components Inc | ATS160-13R0-DT452W vs ATS160-13R0-DT452Q |