Part Details for ATS155-25R5-DT452W by RCD Components Inc
Overview of ATS155-25R5-DT452W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW25R-5STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 25 Position, Bottom side Contact, Side Entry Surface Mount ZIF CIC Connector, Lead Free. |
Part Details for ATS155-25R5-DT452W
ATS155-25R5-DT452W CAD Models
ATS155-25R5-DT452W Part Data Attributes
|
ATS155-25R5-DT452W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
ATS155-25R5-DT452W
RCD Components Inc
PTC Thermistor, 25.5ohm, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 4 W | |
Rated Temperature | 25 °C | |
Resistance | 25.5 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Pure Matte Tin (Sn) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 0.5% |