There are no models available for this part yet.
Overview of ATS150-4220-DB452 by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JA4220-ALB | Coilcraft Inc | RF Transformer, 1:1, | |
JA4220-ALC | Coilcraft Inc | RF Transformer, 0.1MHz Min, 3500MHz Max, 1:1, ROHS COMPLIANT | |
JA4220-AL | Coilcraft Inc | Wideband RF transformer, SMT, RoHS |
CAD Models for ATS150-4220-DB452 by RCD Components Inc
Part Data Attributes for ATS150-4220-DB452 by RCD Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
JESD-609 Code
|
e0
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
350 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
3.5 W
|
Rated Temperature
|
25 °C
|
Resistance
|
422 Ω
|
Resistor Type
|
PTC THERMISTOR
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Thermistor Application
|
TEMPERATURE SENSING
|
Tolerance
|
0.5%
|