Part Details for ATS150-1170-CT452Q by RCD Components Inc
Overview of ATS150-1170-CT452Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1170CT#PBF | Analog Devices | 100kHz, 5A, 2.5A & 1.25A Hi Ef | |
LT1170IT#PBF | Analog Devices | 100kHz, 5A, 2.5A & 1.25A Hi Ef | |
LT1170HVCQ#PBF | Analog Devices | 100kHz, 5A, 2.5A & 1.25A Hi Ef |
Part Details for ATS150-1170-CT452Q
ATS150-1170-CT452Q CAD Models
ATS150-1170-CT452Q Part Data Attributes
|
ATS150-1170-CT452Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
ATS150-1170-CT452Q
RCD Components Inc
PTC Thermistor, 117ohm, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3.5 W | |
Rated Temperature | 25 °C | |
Resistance | 117 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 0.25% |
Alternate Parts for ATS150-1170-CT452Q
This table gives cross-reference parts and alternative options found for ATS150-1170-CT452Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATS150-1170-CT452Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATS150-1170-CT452W | PTC Thermistor, 117ohm, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | ATS150-1170-CT452Q vs ATS150-1170-CT452W |