ATS145-43R0-GT452
RCD Components Inc
Description: PTC Thermistor, 43ohm, Through Hole Mount, AXIAL LEADED

Overview of ATS145-43R0-GT452 by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ATS145-43R0-GT452 by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATS145-43R0-GT452 by RCD Components Inc

ATS145-43R0-GT452
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
350 °C
Package Shape
TUBULAR PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
3.5 W
Rated Temperature
25 °C
Resistance
43 Ω
Resistor Type
PTC THERMISTOR
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Placement
AXIAL
Terminal Shape
WIRE
Thermistor Application
TEMPERATURE SENSING
Tolerance
2%
Want to compare parts?
  1. ATS145-43R0-GT452
    RCD Components Inc
    PTC Thermistor, 43ohm, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATS145-43R0-GT452 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATS145-43R0-GT452 by RCD Components Inc

Select Manufacturer
Which Manufacturer of ATS145-43R0-GT452 would you like to use for your alert(s)?
  • Please alert me when ATS145-43R0-GT452 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATS145-43R0-GT452 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATS145-43R0-GT452 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATS145-43R0-GT452 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATS145-43R0-GT452.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATS145-43R0-GT452 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: