Part Details for ATS137P-B by Anachip Corporation
Overview of ATS137P-B by Anachip Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Part Details for ATS137P-B
ATS137P-B CAD Models
ATS137P-B Part Data Attributes
|
ATS137P-B
Anachip Corporation
Buy Now
Datasheet
|
Compare Parts:
ATS137P-B
Anachip Corporation
Sensor/Transducer, Open-collector, Bipolar, 3 Pin, Plastic/epoxy
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANACHIP CORP | |
Package Description | SIP3,.03,50 | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Magnetic Field Range-Max | 13 mT | |
Magnetic Field Range-Min | 1 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output | OPEN-COLLECTOR | |
Output Polarity | INVERTING | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.03,50 | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) |