ATS110-8R45-BB452W
RCD Components Inc
Description: PTC Thermistor, 8.45ohm, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of ATS110-8R45-BB452W by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
8R45252AKILFT Renesas Electronics Corporation FemtoClock® Crystal-to-CML Clock Generator
8R45252AKILF Renesas Electronics Corporation FemtoClock® Crystal-to-CML Clock Generator

CAD Models for ATS110-8R45-BB452W by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATS110-8R45-BB452W by RCD Components Inc

ATS110-8R45-BB452W
RCD Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
350 °C
Package Shape
TUBULAR PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
25 °C
Resistance
8.45 Ω
Resistor Type
PTC THERMISTOR
Surface Mount
NO
Terminal Finish
Pure Matte Tin (Sn)
Terminal Placement
AXIAL
Terminal Shape
WIRE
Thermistor Application
TEMPERATURE SENSING
Tolerance
0.1%
Want to compare parts?
  1. ATS110-8R45-BB452W
    RCD Components Inc
    PTC Thermistor, 8.45ohm, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATS110-8R45-BB452W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATS110-8R45-BB452W by RCD Components Inc

  • Please alert me when ATS110-8R45-BB452W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATS110-8R45-BB452W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATS110-8R45-BB452W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATS110-8R45-BB452W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATS110-8R45-BB452W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATS110-8R45-BB452W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: