Part Details for ATS10ASM1 by CTS Corporation
Overview of ATS10ASM1 by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS10ASM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10000 |
|
RFQ |
Part Details for ATS10ASM1
ATS10ASM1 CAD Models
ATS10ASM1 Part Data Attributes
|
ATS10ASM1
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
ATS10ASM1
CTS Corporation
QUARTZ CRYSTAL RESONATOR, 10MHz, GREEN, RESISTANCE WELD, METAL PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | GREEN, RESISTANCE WELD, METAL PACKAGE-2 | |
Reach Compliance Code | compliant | |
Additional Feature | AT CUT CRYSTAL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 20 pF | |
Manufacturer Series | ATS-SM | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L11.45XB3.8XH5 (mm)/L0.437XB0.15XH0.197 (inch) | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL |
Alternate Parts for ATS10ASM1
This table gives cross-reference parts and alternative options found for ATS10ASM1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATS10ASM1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATS10ASM-1 | Parallel - Fundamental Quartz Crystal, 10MHz Nom, GREEN, RESISTANCE WELD, METAL PACKAGE-2 | CTS Corporation | ATS10ASM1 vs ATS10ASM-1 |